2. Semiconductors - ICs
                                                                                                        3. Logic
                                                                                                        4. Level Shifters
                                                                                                        Oldal nyomtatása

                                                                                                        SN74CB3T3245DW .

                                                                                                        FET Bus Switch with Level Shifting, 8 Input, 64 mA, 250 µs, 2.3 V to 3.6 V, SOIC-20

                                                                                                        TEXAS INSTRUMENTS
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        TEXAS INSTRUMENTS SN74CB3T3245DW .
                                                                                                        GyártóTEXAS INSTRUMENTS
                                                                                                        Gyártói cikkszámSN74CB3T3245DW .
                                                                                                        Rendelési kód1741510
                                                                                                        Továbbiakban nem raktározzuk

                                                                                                        Termékinformáció

                                                                                                        TEXAS INSTRUMENTS
                                                                                                        GyártóTEXAS INSTRUMENTS
                                                                                                        Gyártói cikkszámSN74CB3T3245DW .
                                                                                                        Rendelési kód1741510
                                                                                                        No. of Inputs8Inputs
                                                                                                        Output Current64mA
                                                                                                        Propagation Delay0
                                                                                                        No. of Pins20Pins
                                                                                                        IC Case / PackageSOIC
                                                                                                        Logic Case StyleSOIC
                                                                                                        Supply Voltage Min2.3V
                                                                                                        Supply Voltage Max3.6V
                                                                                                        Operating Temperature Min-40°C
                                                                                                        Operating Temperature Max85°C
                                                                                                        Logic TypeFET Bus Switch with Level Shifting
                                                                                                        Qualification-
                                                                                                        Product Range-
                                                                                                        MSLMSL 1 - Unlimited
                                                                                                        SVHCNo SVHC (17-Dec-2015)

                                                                                                        Termékáttekintés

                                                                                                        The SN74CB3T3245DW is a 8-bit FET Bus Switch with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. This high-speed bus switch is TTL-compatible. The device supports systems using 5V TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. The device is an 8-bit bus switch with a single OE\ input and a standard 245 pinout. When OE\ is low, the 8-bit bus switch is ON and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the 8-bit bus switch is off and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.

                                                                                                        • Bidirectional data flow with near-zero propagation delay
                                                                                                        • Low ON-state resistance
                                                                                                        • Data and control inputs provide undershoot clamp diodes
                                                                                                        • Low power consumption
                                                                                                        • Ioff supports partial-power-down mode operation
                                                                                                        • Latch-up performance exceeds 250mA per JESD 17
                                                                                                        • Green product and no Sb/Br

                                                                                                        Alkalmazások

                                                                                                        Communications & Networking

                                                                                                        Műszaki adatok

                                                                                                        No. of Inputs

                                                                                                        8Inputs

                                                                                                        Propagation Delay

                                                                                                        0

                                                                                                        IC Case / Package

                                                                                                        SOIC

                                                                                                        Supply Voltage Min

                                                                                                        2.3V

                                                                                                        Operating Temperature Min

                                                                                                        -40°C

                                                                                                        Logic Type

                                                                                                        FET Bus Switch with Level Shifting

                                                                                                        Product Range

                                                                                                        -

                                                                                                        SVHC

                                                                                                        No SVHC (17-Dec-2015)

                                                                                                        Output Current

                                                                                                        64mA

                                                                                                        No. of Pins

                                                                                                        20Pins

                                                                                                        Logic Case Style

                                                                                                        SOIC

                                                                                                        Supply Voltage Max

                                                                                                        3.6V

                                                                                                        Operating Temperature Max

                                                                                                        85°C

                                                                                                        Qualification

                                                                                                        -

                                                                                                        MSL

                                                                                                        MSL 1 - Unlimited

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Malaysia
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85423990
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        SVHC:No SVHC (17-Dec-2015)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.000789