Többre van szüksége?
| Mennyiség | |
|---|---|
| 1+ | 907,200 Ft | 
| 10+ | 567,000 Ft | 
| 25+ | 481,950 Ft | 
| 100+ | 377,865 Ft | 
| 250+ | 328,455 Ft | 
| 500+ | 298,485 Ft | 
Termékinformáció
Termékáttekintés
ADP130 is a low quiescent current, low dropout linear regulator. It is designed to operate in dual supply mode with an input voltage as low as 1.2V to increase efficiency and provide up to 350mA of output current. The low 17mV dropout voltage at a 100mA load improves efficiency and allows operation over a wider input voltage range. A dual-supply power solution typically improves conversion efficiency over a single-supply solution because the higher VBIAS supply powers the part, and the lower VIN supply delivers current to the load. The power dissipated in the device is there by reduced. The ADP130 is optimized for stable operation with small 1μF ceramic output capacitors. The ADP130 delivers good transient performance with minimal board area. Typical application includes mobile phones, digital camera and audio devices, portable and battery-powered equipment post DC-to-DC regulation.
- Input voltage supply range from VBIAS = 2.3V to 5.5V and VIN = 1.2V to 3.6V
- 2.3V <lt/> VIN <lt/> 3.6V, VIN can be tied to VBIAS
- Very low dropout voltage of 17mV at 100mA load and low quiescent current of 25μA at no load
- Low shutdown current is <lt/>1μA and ±1% accuracy at 25°C
- Excellent PSRR performance of 70dB at 10KHz and excellent load/line transient response
- Optimized for small 1μF ceramic capacitors
- Current limit and thermal overload protection
- Logic controlled enable
- 5 lead TSOT package
- Operating temperature range from -40°C to 125°C
Megjegyzések
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Műszaki adatok
Fixed
3.6V
2.5V
-
Positive Output
350mA
70mV
TSOT
-40°C
2.5V 350mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
1.2V
1Outputs
2.5V
-
350mA
70mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Műszaki dokumentumok (2)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Philippines
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány