| Mennyiség | |
|---|---|
| 2000+ | 4 803,300 Ft |
Termékinformáció
Termékáttekintés
The MAX1757EAI+T is a stand alone, switch mode, Li+ battery charger with internal 14V switch in 28 pin SSOP package. This device charges one to three lithium-ion cells. It provides regulated charging current accurate to ±10% and regulated voltage with only ±0.8% total voltage error at battery terminals. The internal high side switch delivers a programmable current of 1.5A to charge battery. The built-in safety timer automatically terminates charging once the adjustable time limit has been reached. The MAX1757 regulates voltage set point and charging current using two loops that work together to transition smoothly between voltage and current regulation. An additional control loop monitors total current drawn from input source (charging + system) and by automatically reducing battery charging current prevents overload of input supply allowing use of low cost wall adapter. Battery temperature is monitored by an external thermistor to prevent charging outside acceptable temperature range.
- Continuous voltage and temperature monitoring
- Input current limiting
- Low power consumption extends battery life
- 0.1µA shutdown battery current and 5mA DCIN quiescent supply current (6V <lt/> VDCIN <lt/> 14V)
- Low dropout, 98% duty cycle
- Input voltage up to 14V
- Pre-charges near-dead cells
- Fixed 300KHz PWM oscillator allows effective noise filtering
- Per-cell battery regulation voltage is set between 4V and 4.4V using standard 1% resistors
- Operating temperature range from -40°C to 85°C
Alkalmazások
Power Management, Portable Devices, Consumer Electronics
Megjegyzések
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Műszaki adatok
Li-Ion
-
SSOP
3Cells
85°C
-
No SVHC (21-Jan-2025)
14V
1.5A
28Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Műszaki dokumentumok (1)
Alternatíva a következőhöz: MAX1757EAI+T
1 terméktalálat
Társított termékek
3 termék található
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Philippines
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány