Mennyiség | |
---|---|
1+ | 74 378,250 Ft |
Termékinformáció
Termékáttekintés
SLE10B6VYQ is a SLE10 series programable slot sensor (sometimes called a fork sensor) that comprises an opposed-mode emitter and its receiver inside a single convenient housing. Opposed-mode sensing is very reliable, and the single self-contained housing provides easy installation, with no sensor alignment required. In addition, the melded-in arrow on the emitter portion of the housing and the slotted design on the receiver portion of the housing show at a glance the position of the beam, simplifying installation placement. It features easy-to-use push-button programming, performed in TEACH mode. The programming determines whether the sensor outputs will conduct in light or dark conditions, and defines the light and dark conditions for the sensor in each application. Applications include label detection, hole detection, edge guiding and counting, and small parts detection.
- Easy-to-use, self-contained opposed-mode sensor pair in a rugged U-shaped housing
- 1mm effective beam, moulded-in beam guides simplify beam placement
- 10mm (0.39in) slot width for a wide variety of sensing applications
- 10VDC to 30VDC operation range, bipolar PNP/NPN outputs
- Visible red, 680nm sensing beam, 10mm (0.39inch) sensing beam
- 5-pin Euro-style QD cable, 150ms response, 75ms repeatability
- Slot housing style, thermoplastic primary housing material, acrylic lens material
- Maximum sensing range is 10mm, light/dark operation
- 90% at 50°C max operating relative humidity, NEMA 6 rating
- Operating temperature range from -20 to 60°C
Figyelmeztetések
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Műszaki adatok
Photoelectric Sensors
10mm
NPN / PNP
SLE10 Series
10V
30V
LED
IP67
60°C
10mm
Through Beam
NPN / PNP
M12 Connector
10VDC
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Műszaki dokumentumok (2)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány