Mennyiség | |
---|---|
12000+ | 156,330 Ft |
Termékinformáció
Termékáttekintés
The HSMQ-C150 is a high performance green Chip LED with untinted/diffused lens, made of InGaN. It utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance green. This 520nm green is unique hues which provide colour differentiation to a product. This LED comes in top emitting package with their wide viewing angle, it is suitable for direct backlighting application or being used with light pipes. It is compatible with IR soldering and binned by both colour and intensity.
- High brightness
- Small size
- Industry standard footprint
- Diffused optics
- Compatible for use with light piping
Alkalmazások
LED Lighting, Signalling, Industrial
Figyelmeztetések
This is a Class 1A ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Műszaki adatok
Green
1.6mm x 2mm
3.4V
145mcd
Rectangular
-
SMD
20mA
527nm
140°
-
No SVHC (21-Jan-2025)
Műszaki dokumentumok (2)
Társított termékek
6 termék található