2. Automation & Process Control
                                                                                                        3. Industrial Switches
                                                                                                        4. Fused Switches
                                                                                                        Oldal nyomtatása

                                                                                                        GS1FD3

                                                                                                        Fuse Switch Disconnector, TeSys GS Series, 3P, 14 mm x 51 mm, 690 V, 50 A

                                                                                                        SCHNEIDER ELECTRIC
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        SCHNEIDER ELECTRIC GS1FD3
                                                                                                        GyártóSCHNEIDER ELECTRIC
                                                                                                        Gyártói cikkszámGS1FD3
                                                                                                        Rendelési kód3436274
                                                                                                        TermékskálaTeSys GS Series
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        SCHNEIDER ELECTRIC
                                                                                                        GyártóSCHNEIDER ELECTRIC
                                                                                                        Gyártói cikkszámGS1FD3
                                                                                                        Rendelési kód3436274
                                                                                                        TermékskálaTeSys GS Series
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Contact ConfigurationSPST-NO
                                                                                                        Fuse Size Held14mm x 51mm
                                                                                                        No. of Fuses3 Fuse
                                                                                                        Contact Current AC Max50A
                                                                                                        Contact Voltage AC Max690V
                                                                                                        Switch TerminalsScrew
                                                                                                        No. of Poles3 Pole
                                                                                                        Product RangeTeSys GS Series
                                                                                                        SVHCTo Be Advised

                                                                                                        Termékáttekintés

                                                                                                        GS1FD3 is a switch-disconnector-fuse. It will be used with NFC cylindrical fuse links size 14x51mm up to 50A, for motor applications up to 25KW at 400V AC-23. To be equipped with a direct operating handle GS1AH01 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2F. It provides screw terminals with 3P terminal shrouds, and a high short circuit current rating 100KA at 400V.

                                                                                                        • 3-poles, 18 months warranty
                                                                                                        • 3NO contacts type and composition
                                                                                                        • NFC fuse, DC, AC network
                                                                                                        • 50/60Hz network frequency
                                                                                                        • Direct right handle side, plate mounting
                                                                                                        • 750VAC 50/60Hz rated insulation voltage
                                                                                                        • 8KV rated impulse withstand voltage
                                                                                                        • Mechanical durability is 10000 cycles
                                                                                                        • IEC 60947-3 standard, IP20 IEC 60529 with terminal cover) degree of protection
                                                                                                        • Operating temperature range from -20°C to 70°C

                                                                                                        Műszaki adatok

                                                                                                        Contact Configuration

                                                                                                        SPST-NO

                                                                                                        No. of Fuses

                                                                                                        3 Fuse

                                                                                                        Contact Voltage AC Max

                                                                                                        690V

                                                                                                        No. of Poles

                                                                                                        3 Pole

                                                                                                        SVHC

                                                                                                        To Be Advised

                                                                                                        Fuse Size Held

                                                                                                        14mm x 51mm

                                                                                                        Contact Current AC Max

                                                                                                        50A

                                                                                                        Switch Terminals

                                                                                                        Screw

                                                                                                        Product Range

                                                                                                        TeSys GS Series

                                                                                                        Műszaki dokumentumok (3)

                                                                                                        Handling Instructions EN

                                                                                                        Technical Data Sheet EN

                                                                                                        Manufacturer Catalogue EN

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        France
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85365080
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        SVHC:To Be Advised
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.929
                                                                                                        Ügyfélszolgálat
                                                                                                        Értékesítés 06 80 016 413
                                                                                                        Műszaki 06 80 016 413
                                                                                                        Live Agent
                                                                                                        Visszajelzés beküldése
                                                                                                        GYIK
                                                                                                        INGYENESházhoszállítás
                                                                                                        Gyorshivatkozások
                                                                                                        Rendelés nyomon követése
                                                                                                        Rendelési előzmények
                                                                                                        Termék visszaküldése
                                                                                                        Szállítási adatok
                                                                                                        Cégünk
                                                                                                        Rólunk
                                                                                                        Minőségpolitika
                                                                                                        Álláslehetőségek
                                                                                                        ESG
                                                                                                        Social Media +

                                                                                                        Váljon Farnell-bennfentessé

                                                                                                        LinkedIn
                                                                                                        Twitter
                                                                                                        Facebook
                                                                                                        Norton Secured
                                                                                                        BSI 9001
                                                                                                        Visa
                                                                                                        Mastercard
                                                                                                        AMEX
                                                                                                        Trade Account
                                                                                                        Magánélet védelme
                                                                                                        Hozzáférés feltételei
                                                                                                        Jogi és szerzői jogi nyilatkozat
                                                                                                        Exportértékesítési feltételek
                                                                                                        API-feltételek
                                                                                                        Oldaltérkép
                                                                                                        An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                                                                                                        A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                                                                                                        Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.