Termékinformáció
Termékáttekintés
The P2041RDB-PC is a compact (micro-ATX) highly integrated Reference Design Board features the quad-core P2041 device. With its 1.5GHz P2041 and rich input/output (I/O) mix, the board is designed for evaluating the P2041 and P2040 in networking and Ethernet-centric applications, such as control plane and mixed control plane/data plane in switches and routers, unified threat management, base station network interface and baseband cards, multifunction printers and factory automation. The P2041RDB can help shorten time to market. The board, which exercises most capabilities of the device, can serve as a reference for the customer's hardware development. It can also be used as a debug tool to check behaviors on the board compared to behaviors seen on customer boards. It can be used for software development and performance evaluation prior to the customer's own board being ready.
- 1.5GHz core processor with 1333MHz DDR3 data rate
- 4GB unbuffered DDR3 SDRAM SO-DIMM (64-bit bus), 1333MHz data rate
- Two x4 PCI express slots
- One internal 2.5" SATA 2.0 drive, 320GB and one extra SATA connector
- Two high-speed USB controllers and two USB 2.0 type A receptacles
- Supports five 10/100/1000 ports with no add-in cards (Ethernet)
- Two DUART DB9 ports, each DB9 supports two UARTs, each up to 115200bps
- Debug - JTAG/COP and Aurora high-speed connector
Alkalmazások
Communications & Networking, Aerospace, Defence, Military, Industrial, Automation & Process Control
Figyelmeztetések
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Műszaki adatok
NXP
Communication & Networking
Power Architecture
QorIQ
-
P2041
Communication Processor
-
Dev Board P2041
No SVHC (17-Jan-2023)
Műszaki dokumentumok (1)
Társított termékek
1 terméktalálat
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány