2. Development Boards, Evaluation Tools
                                                                                                        3. Audio / Video Development Kits
                                                                                                        Oldal nyomtatása

                                                                                                        IVSEVINMP441FX

                                                                                                        Evaluation Board, ADMP441 Omnidirectional Microphone, Bottom Port and I2S Digital Output

                                                                                                        TDK INVENSENSE
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        TDK INVENSENSE IVSEVINMP441FX
                                                                                                        GyártóTDK INVENSENSE
                                                                                                        Gyártói cikkszámIVSEVINMP441FX
                                                                                                        Rendelési kód2070657
                                                                                                        Az Ön cikkszáma
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        TDK INVENSENSE
                                                                                                        GyártóTDK INVENSENSE
                                                                                                        Gyártói cikkszámIVSEVINMP441FX
                                                                                                        Rendelési kód2070657
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Silicon ManufacturerAnalog Devices
                                                                                                        Silicon Core Number-
                                                                                                        Kit Application TypeSensor
                                                                                                        Application Sub TypeMEMS Device
                                                                                                        Kit Contents-
                                                                                                        Product Range-
                                                                                                        SVHCNo SVHC (15-Jun-2015)

                                                                                                        Termékáttekintés

                                                                                                        The EVAL-ADMP441Z-FLEX is a bottom-port I2S output MEMS microphone evaluation board. The EVAL-ADMP441Z-FLEX is a simple evaluation board that allows quick evaluation and performance of the ADMP441 MEMS microphone. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in-situ (automatic) evaluation. The EVAL-ADMP441Z-FLEX consists of an ADMP441 microphone soldered to a flexible PCB. The only other component on the board is a 0.1µF supply bypass capacitor. The flex PCB is designed to mate to a ZIF connector with 1mm pin spacing. The Molex 52610-1071 connector is included in the kit with the flex PCB. The flex PCB can be mated to the connector by first pulling out the connector's tan clamp, inserting the flex PCB and then pushing the clamp closed. Wires can be soldered directly to this connector's pins or it can be mounted directly on a rigid PCB for evaluation.

                                                                                                        • Digital I2S interface with high precision 24bit data
                                                                                                        • High SNR of 61dBA and High PSR of -75dBFS
                                                                                                        • High Sensitivity of -26dBFS
                                                                                                        • Flat frequency response from 60Hz to 15KHz
                                                                                                        • Low current consumption of 1.4mA

                                                                                                        Alkalmazások

                                                                                                        Consumer Electronics, Portable Devices, Security, Hobby & Education

                                                                                                        Műszaki adatok

                                                                                                        Silicon Manufacturer

                                                                                                        Analog Devices

                                                                                                        Kit Application Type

                                                                                                        Sensor

                                                                                                        Kit Contents

                                                                                                        -

                                                                                                        SVHC

                                                                                                        No SVHC (15-Jun-2015)

                                                                                                        Silicon Core Number

                                                                                                        -

                                                                                                        Application Sub Type

                                                                                                        MEMS Device

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Műszaki dokumentumok (3)

                                                                                                        element14 Technical Page EN

                                                                                                        Technical Data Sheet EN

                                                                                                        Product Change Notice EN

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Canada
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:84733080
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        SVHC:No SVHC (15-Jun-2015)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.25