| Mennyiség | |
|---|---|
| 1+ | 18 173,651 Ft |
Termékinformáció
Termékáttekintés
MAX19777EVKIT# is an evaluation board used to evaluate MAX19777 12-bit, compact, high-speed, low power, successive approximation analogue-to-digital converter (ADC). This high-performance ADC includes a high dynamic range sample-and-hold, as well as a high-speed serial interface. The MAX19777 features dual, single-ended analogue inputs connected to the ADC core using a 2:1 MUX. This ADC operates from a 2.2V to 3.3V supply and consumes only 6.2mW at 3Msps. The device includes a full power-down mode and fast wake up for optimal power management and a high-speed 3-wire serial interface. The 3-wire serial interface directly connects to SPI, QSPI™, and MICROWIRE® devices without external logic. Excellent dynamic performance, low voltage, low power, ease-of-use, and small package size make this converter ideal for portable, battery-powered data-acquisition applications, as well as for other applications that demand low power consumption and minimal space.
- Low-noise 72.5dB SNR
- Very low power consumption at 2.5μA/ksps
- 2μA power-down current
- SPI/QSPI/MICROWIRE-Compatible Serial Interface
- 8-pin, 0.857mm x 1.431mm WLP package
- Operates over the -40°C to +125°C temperature range
Megjegyzések
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Műszaki adatok
Analog Devices
12bit
Data Converter
Evaluation Board MAX19777, EV Kit Software
No SVHC (04-Feb-2026)
MAX19777
3MSPS
ADC
-
Műszaki dokumentumok (1)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Philippines
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány