2. Development Boards, Evaluation Tools
                                                                                                        3. Data Conversion Development Kits
                                                                                                        4. Data Conversion Development Kits - DAC
                                                                                                        Oldal nyomtatása

                                                                                                        MAX5879EVKIT#

                                                                                                        Evaluation Kit, MAX5879, 14 Bit Direct RF Synthesis Digital-to-Analog Converter, 3.3 V Supply

                                                                                                        ANALOG DEVICES
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        ANALOG DEVICES MAX5879EVKIT#
                                                                                                        GyártóANALOG DEVICES
                                                                                                        Gyártói cikkszámMAX5879EVKIT#
                                                                                                        Rendelési kód3928217
                                                                                                        Az Ön cikkszáma
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        ANALOG DEVICES
                                                                                                        GyártóANALOG DEVICES
                                                                                                        Gyártói cikkszámMAX5879EVKIT#
                                                                                                        Rendelési kód3928217
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Silicon ManufacturerMaxim Integrated Products
                                                                                                        Silicon Core NumberMAX5879
                                                                                                        Kit Application TypeData Converter
                                                                                                        Application Sub TypeDAC
                                                                                                        Kit ContentsEvaluation Board MAX5879, MAXDACFMCADP1 Adapter Board, Mounting Hardware
                                                                                                        Product Range-
                                                                                                        SVHCNo SVHC (07-Jul-2017)

                                                                                                        Termékáttekintés

                                                                                                        MAX5879 evaluation kit (EV kit) contains a single MAX5879 14-bit, 2.3Gsps direct RF synthesis digital-to analogue converter (DAC). The evaluation board includes a transformer circuit used to convert the differential DAC output to a single-ended 50 ohm signal. An on-board, 3-transformer circuit is also provided to convert a single ended 50 ohm clock source into the well balanced, 50% duty cycle, 100 ohm differential source required by the MAX5879.

                                                                                                        • Proven 12-layer PCB design
                                                                                                        • 2.3GHz maximum clock rate single-ended clock interface
                                                                                                        • Single-ended DAC output interface
                                                                                                        • On-board 1.25V reference circuitry and on-board divide-by-two data clock divider
                                                                                                        • Fully assembled and tested
                                                                                                        • Arbitrary waveform generators
                                                                                                        • Broadband communications, digital video broadcast
                                                                                                        • Direct digital synthesis, Edge QAM and CMTS
                                                                                                        • Radar and avionics
                                                                                                        • Software-defined radio and wireless infrastructure

                                                                                                        Megjegyzések

                                                                                                        ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                        Műszaki adatok

                                                                                                        Silicon Manufacturer

                                                                                                        Maxim Integrated Products

                                                                                                        Kit Application Type

                                                                                                        Data Converter

                                                                                                        Kit Contents

                                                                                                        Evaluation Board MAX5879, MAXDACFMCADP1 Adapter Board, Mounting Hardware

                                                                                                        SVHC

                                                                                                        No SVHC (07-Jul-2017)

                                                                                                        Silicon Core Number

                                                                                                        MAX5879

                                                                                                        Application Sub Type

                                                                                                        DAC

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Műszaki dokumentumok (2)

                                                                                                        Technical Data Sheet EN

                                                                                                        EOL Notices EN

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Philippines
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:84733020
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        SVHC:No SVHC (07-Jul-2017)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.000001