2. Development Boards, Evaluation Tools
                                                                                                        3. Embedded Development Kits & Accessories
                                                                                                        4. Embedded Development Kits - Primary Platform
                                                                                                        Oldal nyomtatása

                                                                                                        TWR-K70F120M-KIT

                                                                                                        KINETIS K70, TOWER SYSTEM KIT

                                                                                                        NXP
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        NXP TWR-K70F120M-KIT
                                                                                                        GyártóNXP
                                                                                                        Gyártói cikkszámTWR-K70F120M-KIT
                                                                                                        Rendelési kód2068188
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        NXP
                                                                                                        GyártóNXP
                                                                                                        Gyártói cikkszámTWR-K70F120M-KIT
                                                                                                        Rendelési kód2068188
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Silicon ManufacturerNXP
                                                                                                        No. of Bits32bit
                                                                                                        Silicon Family NameKinetis - K70
                                                                                                        Core ArchitectureARM
                                                                                                        Core Sub-ArchitectureCortex-M4
                                                                                                        Silicon Core NumberMK70
                                                                                                        Kit ContentsTWR-K70F120M Board, Software DVD, Quick Start Document, Tower System Elevator Modules / Serial Module
                                                                                                        Product Range-
                                                                                                        SVHCNo SVHC (17-Dec-2015)

                                                                                                        Termékáttekintés

                                                                                                        The TWR-K70F120M-KIT is a tower system kit for Kinetis MK70FN1M0VMJ12 Microcontroller. The Kinetis K70 microcontroller includes a single precision floating point unit, graphic LCD controller, IEEE 1588 Ethernet, full and high speed USB 2.0 on the go with device charge detect, hardware encryption, tamper detection capabilities and a NAND flash controller. The TWR-K70F120M module is a development board for the K61 and K70 family 32bit ARM Cortex-M4 microcontroller. The module is populated with a device rated for 120MHz operation across the full -40C to 85C temperature range. At room temperatures the board can be over clocked to 150MHz to allow for evaluation of the K70 and K61 devices that are rated for 150MHz operation across the full temperature range. The TWR-K70F120M operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.

                                                                                                        • Touch tower plug in socket
                                                                                                        • General purpose tower plug in (TWRPI) socket
                                                                                                        • Onboard JTAG debug circuit (OSJTAG) with virtual serial port
                                                                                                        • 1GB of DDR2 SDRAM memory
                                                                                                        • 2GB of SLC NAND flash memory
                                                                                                        • MMA8451Q three axis accelerometer
                                                                                                        • Four user controllable LEDs
                                                                                                        • Four capacitive touch pads
                                                                                                        • Two user pushbutton switches
                                                                                                        • MicroSD card slot

                                                                                                        Alkalmazások

                                                                                                        Imaging, Video & Vision, Security, Consumer Electronics, Industrial, Portable Devices, Metering, Power Management, Automation & Process Control

                                                                                                        Tartalom

                                                                                                        TWR-K70F120M MCU module, TWR-ELEV elevator module, TWR-SER serial module, 3ft USB cable, Interactive DVD with software installers and documentation, Quick start guide.

                                                                                                        Műszaki adatok

                                                                                                        Silicon Manufacturer

                                                                                                        NXP

                                                                                                        Silicon Family Name

                                                                                                        Kinetis - K70

                                                                                                        Core Sub-Architecture

                                                                                                        Cortex-M4

                                                                                                        Kit Contents

                                                                                                        TWR-K70F120M Board, Software DVD, Quick Start Document, Tower System Elevator Modules / Serial Module

                                                                                                        SVHC

                                                                                                        No SVHC (17-Dec-2015)

                                                                                                        No. of Bits

                                                                                                        32bit

                                                                                                        Core Architecture

                                                                                                        ARM

                                                                                                        Silicon Core Number

                                                                                                        MK70

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Műszaki dokumentumok (4)

                                                                                                        Operating Instructions EN

                                                                                                        Application Note EN

                                                                                                        Technical Data Sheet EN

                                                                                                        element14 Technical Page EN

                                                                                                        Társított termékek

                                                                                                        7 termék található

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        United States
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:84733020
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Meghatározásra vár
                                                                                                        SVHC:No SVHC (17-Dec-2015)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.5
                                                                                                        Ügyfélszolgálat
                                                                                                        Értékesítés 06 80 016 413
                                                                                                        Műszaki 06 80 016 413
                                                                                                        Live Agent
                                                                                                        Visszajelzés beküldése
                                                                                                        GYIK
                                                                                                        INGYENESházhoszállítás
                                                                                                        Gyorshivatkozások
                                                                                                        Rendelés nyomon követése
                                                                                                        Rendelési előzmények
                                                                                                        Termék visszaküldése
                                                                                                        Szállítási adatok
                                                                                                        Cégünk
                                                                                                        Rólunk
                                                                                                        Minőségpolitika
                                                                                                        Álláslehetőségek
                                                                                                        ESG
                                                                                                        Social Media +

                                                                                                        Váljon Farnell-bennfentessé

                                                                                                        LinkedIn
                                                                                                        Twitter
                                                                                                        Facebook
                                                                                                        Norton Secured
                                                                                                        BSI 9001
                                                                                                        Visa
                                                                                                        Mastercard
                                                                                                        AMEX
                                                                                                        Trade Account
                                                                                                        Magánélet védelme
                                                                                                        Hozzáférés feltételei
                                                                                                        Jogi és szerzői jogi nyilatkozat
                                                                                                        Exportértékesítési feltételek
                                                                                                        API-feltételek
                                                                                                        Oldaltérkép
                                                                                                        An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                                                                                                        A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                                                                                                        Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.