2. Development Boards, Evaluation Tools
                                                                                                        3. Power Management Development Kits
                                                                                                        4. Power Management Development Kits - PWM Controller
                                                                                                        Oldal nyomtatása

                                                                                                        ISL68134-31P-EV1Z

                                                                                                        Evaluation Board, ISL68134 Digital Multiphase Device

                                                                                                        RENESAS
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        RENESAS ISL68134-31P-EV1Z
                                                                                                        GyártóRENESAS
                                                                                                        Gyártói cikkszámISL68134-31P-EV1Z
                                                                                                        Rendelési kód2671776
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        RENESAS
                                                                                                        GyártóRENESAS
                                                                                                        Gyártói cikkszámISL68134-31P-EV1Z
                                                                                                        Rendelési kód2671776
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Silicon ManufacturerIntersil
                                                                                                        Silicon Core NumberISL68134
                                                                                                        Kit Application TypePower Management
                                                                                                        Application Sub TypePWM Controller
                                                                                                        Kit ContentsEval Board ISL68134
                                                                                                        Product Range-
                                                                                                        SVHCNo SVHC (27-Jun-2024)

                                                                                                        Termékáttekintés

                                                                                                        The ISL68134-31P-EV1Z is an evaluation board for ISL68134 IC. The ISL68134-31P-EV1Z evaluation board provides users a method of evaluating the ISL68134 digital multiphase device. The on-board high-performance transient load generator capable of replicating the type of high di/dt loads typical of today’s high current ASICs. The ISL68134 is combined with the ISL99227 Smart Power Stage (SPS) to provide a highly efficient power solution capable of delivering up to 135A. Typical applications include networking equipment, telecom/datacom equipment, server/storage equipment and point-of-load power supply (memory, DSP, ASIC, FPGA).

                                                                                                        • 0.5% VOUT regulation accuracy
                                                                                                        • PMBus interface, AVSBus interface
                                                                                                        • 3% IOUT telemetry accuracy
                                                                                                        • On-board transient load to facilitate testing
                                                                                                        • ATX or bench supply connections for input sources
                                                                                                        • 0.6V to 1.8V output range
                                                                                                        • Input range from 5V to 16V
                                                                                                        • 3+1 phase of 135A + 30A

                                                                                                        Tartalom

                                                                                                        ISL68134 evaluation board, PMBus adapter, AVSBus adapter, Two USB cables.

                                                                                                        Figyelmeztetések

                                                                                                        ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                        Műszaki adatok

                                                                                                        Silicon Manufacturer

                                                                                                        Intersil

                                                                                                        Kit Application Type

                                                                                                        Power Management

                                                                                                        Kit Contents

                                                                                                        Eval Board ISL68134

                                                                                                        SVHC

                                                                                                        No SVHC (27-Jun-2024)

                                                                                                        Silicon Core Number

                                                                                                        ISL68134

                                                                                                        Application Sub Type

                                                                                                        PWM Controller

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Műszaki dokumentumok (3)

                                                                                                        EOL Notices EN

                                                                                                        Technical Data Sheet EN

                                                                                                        Product Change Notice EN

                                                                                                        Társított termékek

                                                                                                        1 terméktalálat

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        United States
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:84733020
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        SVHC:No SVHC (27-Jun-2024)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.0254
                                                                                                        Ügyfélszolgálat
                                                                                                        Értékesítés 06 80 016 413
                                                                                                        Műszaki 06 80 016 413
                                                                                                        Live Agent
                                                                                                        Visszajelzés beküldése
                                                                                                        GYIK
                                                                                                        INGYENESházhoszállítás
                                                                                                        Gyorshivatkozások
                                                                                                        Rendelés nyomon követése
                                                                                                        Rendelési előzmények
                                                                                                        Termék visszaküldése
                                                                                                        Szállítási adatok
                                                                                                        Cégünk
                                                                                                        Rólunk
                                                                                                        Minőségpolitika
                                                                                                        Álláslehetőségek
                                                                                                        Corporate Responsibility
                                                                                                        Social Media +

                                                                                                        Váljon Farnell-bennfentessé

                                                                                                        LinkedIn
                                                                                                        Twitter
                                                                                                        Facebook
                                                                                                        Norton Secured
                                                                                                        BSI 9001
                                                                                                        Visa
                                                                                                        Mastercard
                                                                                                        AMEX
                                                                                                        Trade Account
                                                                                                        Magánélet védelme
                                                                                                        Hozzáférés feltételei
                                                                                                        Jogi és szerzői jogi nyilatkozat
                                                                                                        Exportértékesítési feltételek
                                                                                                        API-feltételek
                                                                                                        Oldaltérkép
                                                                                                        An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                                                                                                        A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                                                                                                        Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.