Többre van szüksége?
| Mennyiség | |
|---|---|
| 1+ | 23 554,800 Ft |
Termékinformáció
Termékáttekintés
HL-4R is a headtorch specifically designed to deliver reliable and powerful illumination in industrial settings. Equipped with a 275 lumen white CREE LED, this headtorch offers a bright and focused beam, ensuring clarity and visibility in low-light conditions commonly encountered in industrial workspaces. With its reliable performance, the HL-4R is a dependable lighting solution that can keep up with the demands of your work environment. Safety is paramount in industrial settings, and the HL-4R headtorch is designed with that in mind. It features two red LEDs with solid and flash modes, allowing for improved visibility and signalling capabilities. Whether you need to navigate through dimly lit areas or signal for attention in hazardous situations, the red LED options provide added versatility and safety.
- 275lumen white CREE LED
- 2 red LEDs with solid and flash modes
- Compatible with headband and 3m adhesive helmet mount
- Durable ABS housing
- IPX6 water resistance rating
- Li-polymer rechargeable battery with 6.5-hour runtime
- 45° rotational head
Műszaki adatok
Head Light
275lm
Lithium-Polymer Battery, 3.7V, 1800mAh
-
2 x 5mm Red LEDs
95m
-
No SVHC (21-Jan-2025)
Műszaki dokumentumok (1)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány