2. Embedded Computers, Education & Maker Boards
                                                                                                        3. DSPIC / PIC
                                                                                                        4. Embedded Development Kits - DSPIC / PIC
                                                                                                        Oldal nyomtatása

                                                                                                        DM300018

                                                                                                        Development Kit, dsPICDEM™ 2, dsPIC30F Digital Signal Controller, 40-Pin Motor Control Socket

                                                                                                        MICROCHIP
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        MICROCHIP DM300018
                                                                                                        MICROCHIP DM300018
                                                                                                        MICROCHIP DM300018
                                                                                                        GyártóMICROCHIP
                                                                                                        Gyártói cikkszámDM300018
                                                                                                        Rendelési kód1112720
                                                                                                        Az Ön cikkszáma
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        MICROCHIP
                                                                                                        GyártóMICROCHIP
                                                                                                        Gyártói cikkszámDM300018
                                                                                                        Rendelési kód1112720
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Silicon ManufacturerMicrochip
                                                                                                        No. of Bits16bit
                                                                                                        Silicon Family NamedsPIC30F2xxx, dsPIC30F3xxx
                                                                                                        Core ArchitecturedsPIC
                                                                                                        Core Sub-ArchitecturedsPIC30
                                                                                                        Silicon Core NumberdsPIC30F
                                                                                                        Kit ContentsBoard
                                                                                                        Product Range-
                                                                                                        SVHCNo SVHC (27-Jun-2024)

                                                                                                        Termékáttekintés

                                                                                                        The DM300018 is a dsPICDEM 2 development and evaluation tool that helps to create embedded applications using dsPIC30F digital signal controllers in 18 pin PDIP, 28 pin SPDIP and 40 pin PDIP packages. The dsPICDEM 2 development board provides both a hardware and software baseline capability to help jump start your application. Sockets are provided for 28 pin and 40 pin devices in the dsPIC30F motor control family and 18 pin, 28 pin and 40 pin devices in the dsPIC30F general Purpose and sensor family. The dsPICDEM 2 development board includes a dsPIC30F4011 digital signal processor in the 40 pin motor control socket, a power supply regulator, crystal oscillators for each set of sockets, an ICD header for the MPLAB ICD 2 in circuit debugger and both UART and CAN ports for external communication. In addition, the board is populated with prototyping hardware, including LED indicators, push button switches, a potentiometer, a temperature sensor and an LCD screen.

                                                                                                        • Multiple sockets for 18 pin, 28 pin and 40 pin PDIP and SPDIP devices
                                                                                                        • DsPIC30F4011 40 pin PDIP sample device is installed on the board
                                                                                                        • 5V regulator provides VDD and AVDD from a 9V DC power supply
                                                                                                        • Board supports for MPLAB ICD 2 in circuit debugger or MPLAB ICE 4000 in circuit
                                                                                                        • Supports for controller area network interface
                                                                                                        • Temperature sensor and analog potentiometer to simulate A/D inputs
                                                                                                        • 2x16 ASCII character LCD display with SPI interface
                                                                                                        • Access to all pins on the dsPIC30F device sockets via 2x40 pin headers
                                                                                                        • Supports for RS 232 interface
                                                                                                        • Board contains 2 push button switches and 2 LED indicators to simulate digital input and output

                                                                                                        Alkalmazások

                                                                                                        Embedded Design & Development, Signal Processing

                                                                                                        Megjegyzések

                                                                                                        90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                        Műszaki adatok

                                                                                                        Silicon Manufacturer

                                                                                                        Microchip

                                                                                                        Silicon Family Name

                                                                                                        dsPIC30F2xxx, dsPIC30F3xxx

                                                                                                        Core Sub-Architecture

                                                                                                        dsPIC30

                                                                                                        Kit Contents

                                                                                                        Board

                                                                                                        SVHC

                                                                                                        No SVHC (27-Jun-2024)

                                                                                                        No. of Bits

                                                                                                        16bit

                                                                                                        Core Architecture

                                                                                                        dsPIC

                                                                                                        Silicon Core Number

                                                                                                        dsPIC30F

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Műszaki dokumentumok (3)

                                                                                                        Technical Data Sheet EN

                                                                                                        EOL Notices EN

                                                                                                        element14 Technical Page EN

                                                                                                        Társított termékek

                                                                                                        4 termék található

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        United States
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:84733020
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        SVHC:No SVHC (27-Jun-2024)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.18
                                                                                                        Ügyfélszolgálat
                                                                                                        Értékesítés 06 80 016 413
                                                                                                        Műszaki 06 80 016 413
                                                                                                        Live Agent
                                                                                                        Visszajelzés beküldése
                                                                                                        GYIK
                                                                                                        INGYENESházhoszállítás
                                                                                                        Gyorshivatkozások
                                                                                                        Rendelés nyomon követése
                                                                                                        Rendelési előzmények
                                                                                                        Termék visszaküldése
                                                                                                        Szállítási adatok
                                                                                                        Cégünk
                                                                                                        Rólunk
                                                                                                        Minőségpolitika
                                                                                                        Álláslehetőségek
                                                                                                        Corporate Responsibility
                                                                                                        Social Media +

                                                                                                        Váljon Farnell-bennfentessé

                                                                                                        LinkedIn
                                                                                                        Twitter
                                                                                                        Facebook
                                                                                                        Norton Secured
                                                                                                        BSI 9001
                                                                                                        Visa
                                                                                                        Mastercard
                                                                                                        AMEX
                                                                                                        Trade Account
                                                                                                        Magánélet védelme
                                                                                                        Hozzáférés feltételei
                                                                                                        Jogi és szerzői jogi nyilatkozat
                                                                                                        Exportértékesítési feltételek
                                                                                                        API-feltételek
                                                                                                        Oldaltérkép
                                                                                                        An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                                                                                                        A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                                                                                                        Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.