Termékinformáció
Termékáttekintés
The DM330013-2 is a Microstick-II development board. It includes a complete development hardware platform for Microchip's 16bit and 32bit microcontrollers and digital signal controllers. This is a perfect solution for those looking for a low cost, easy to use development platform. The USB-powered kit includes an on-board debugger/programmer, a DUT socket for easy device swapping, A user LED and reset button. It is designed for insertion into a standard prototyping board for easy connection to additional circuitry. The kit is extremely portable as well and is still about the size of a stick of gum.
- Integrated USB programmer/debugger, no external debugger required
- USB Powered, Ease of use, No external power required
- MPLAB support
- DUT socket which is flexible, Easy device replacement
- Enables plug-in to breadboard
- Easy access to all device signals for probing
- Smaller than a stick of gum at 20mm x 76mm and extremely portable
- On-board User LED and reset switch
- Low cost development hardware platform
- Free demo code
Alkalmazások
Industrial, Consumer Electronics, Communications & Networking, Multimedia, Motor Drive & Control, Medical, Automotive, Lighting
Tartalom
Microstick-II board, USB cable, Two 1x14 header pins for proto board use, One PIC24FJ64GB002, One PIC24HJ64GP502, One dsPIC33FJ64MC802, One PIC32MX250F128, Info Sheet with installation instructions and board schematic.
Megjegyzések
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Műszaki adatok
Microchip
PIC24FJ, PIC24H, PIC32, dsPIC33
PIC24, dsPIC33, PIC32
Microstick II Board, 2 - 1 x 14 Header Pins For Proto Board Use, PIC24H & F, dsPIC33, PIC32MX
16 / 32bit
PIC, dsPIC
PIC24FJ64GB002, PIC24HJ64GP502, PIC32MX250F128B, dsPIC33FJ64MC802
-
Műszaki dokumentumok (4)
Társított termékek
4 termék található
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány