Termékinformáció
Termékáttekintés
Bring your IoT solutions to life with Avnet's SmartEdge Industrial IoT Gateway, powered by Raspberry Pi. This gateway offers a level of simplicity, capability, and accessibility unique in the industry. Based on the Raspberry Pi's Broadcom BCM2837 SoC, a 64-Bit quad-core ARM processor and features on-board 8GB eMMC, RS485/RS232, CAN & Modbus interfaces and a -20°C to 70°C temperature range making it much more robust in tough environments. The gateway also comes with on-board Trusted Platform Module (TPM 2.0) offering comprehensive end-to-end security to safeguard data transmission from edge devices to Avnet's IoTConnect Cloud platform (Global Microsoft Azure Certified). Avnet's IoTConnect Platform is enterprise-ready to build, deploy, and manage connected assets efficiently with a powerful device management system and built-in analytics. A free 30-day trial of the Avnet IoTConnect platform is included with the SmartEdge Industrial IoT Gateway.
- Broadcom BCM2837 SoC, 64-bit, Quad-core ARM Cortex-A53 processor running up to 900 MHz + 1GB LPDDR2 SDRAM for data
- Robust program storage with 8GB eMMC Flash pre-programmed with a secure boot version of the Raspbian Linux OS
- On-Board Trusted Platform Module TPM 2.0 module for comprehensive end-to-end security
- HDMI output for driving a display with outstanding 1080p video processing
- Same Raspberry Pi 40-pin GPIO header compatible with your favorite for HATs
- WiFi 2.4GHz and Bluetooth (BLE) 4.2 wireless connectivity with internal antennas
- Dual USB 2.0 Ports, Dual 10/100 Ethernet ports and mPCIe slot for a cellular card
- Terminal blocks for Isolated RS-232/485/Modbus, CAN, Digital I/O and 12 to 24VDC power
- On-Board battery backed real-time clock (RTC) and watchdog timer
- Can be mounted on DIN rail, direct on wall/panel, or free standing
Alkalmazások
Industrial Automation, Industrial Maintenance, Factory Automation, Automotive Systems, Commercial Vehicle, Building & Site Monitoring, Building Automation, Building Diagnostics, Digital Signage
Műszaki adatok
Broadcom
BCM2xxx
Cortex-A53
IoT Gateway
No SVHC (15-Jan-2019)
64bit
ARM
BCM2837
-
Műszaki dokumentumok (2)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány