Termékinformáció
Termékáttekintés
ISC‑1780 is a VGA, monochrome/colour smart camera. It is a high-performance smart camera for machine vision and is powered by a 1.58GHz dual-core Intel Celeron processor. The combination of the on-board processor with a CMOS image sensor provides an easily distributed all‑in‑one system. In addition to high-performance image acquisition and processing, user can use built-in digital I/O and industrial communication options for dynamic, real-time communication and integration with industrial automation devices including programmable logic controllers (PLCs), human machine interfaces (HMIs), robotics, sensors, and industrial machinery. User can configure NI smart cameras with the included vision builder for automated inspection (AI) software or program the camera with the LabVIEW real‑time module and the vision development module.
- Dedicated interface for varioptic caspian autofocus lens
- Waterproof and dustproof design with IP67 rating, M12 connectors and lens cover
- High-performance processor and sensor technology, All-in-One vision system
- Ready for harsh environments, leverage the NI platform
- 640 x 480 resolution, 1/4inch PYTHON 300 sensor (CMOS), OS: Windows 10 IoT
- 4.8µm x 4.8µm pixel size, 0 to 19.4dB gain range
- 2GB DDR3L SDRAM memory, 32GB eMMC storage, VGA and USB 2.0 HMI
- 4 DI (windows) or 3 DI with 1 dedicated safe mode (NI Linux RT), 3 DO, 0–10V AO I/O
- 450mA at 24VDC or 10.8W (typical) power consumption
- Operating temperature range from 0°C to 50°C
Műszaki adatok
1/4 "
24VDC
C Mount
ISC-1780
640 x 480 Pixels
-
-
No SVHC (10-Jun-2022)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Canada
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány