Többre van szüksége?
Mennyiség | |
---|---|
1+ | 5 848,200 Ft |
5+ | 5 265,000 Ft |
10+ | 4 681,800 Ft |
50+ | 4 098,600 Ft |
100+ | 3 960,900 Ft |
250+ | 3 823,200 Ft |
Termékinformáció
Termékáttekintés
The FNB41060 is a 600V Motion SPM® 45 Module provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts, over-current shutdown, thermal monitoring and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. This product is general usage and suitable for many different applications.
- Low thermal resistance using ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-in bootstrap diodes and dedicated vs. pins simplify PCB layout
- Built-in NTC thermistor for temperature monitoring
- Three separate open-emitter pins from low side IGBTs for three leg current sensing
Alkalmazások
Power Management, Motor Drive & Control
Figyelmeztetések
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Műszaki adatok
NPN
10A
1.5V
32W
150°C
600V
Solder
600V
Through Hole
Lead (27-Jun-2024)
Three Phase Inverter
10A
1.5V
32W
150°C
SPM26-AAA
26Pins
-
Motion SPM 45
Műszaki dokumentumok (2)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány