Termékinformáció
Termékáttekintés
MAX96706GTJ/V+ is a compact GMSL deserializer with coax or STP cable input especially suited for automotive camera applications. Features include adaptive equalization and an output crosspoint switch. An embedded control channel operates at 9.6Kbps to 1Mbps in UART, I²C, and mixed UART/I²C modes, allowing programming of serializer, deserializer (SerDes), and camera registers, independent of video timing. The deserializer can track data from a spread spectrum serial input. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V and the I/O supply range is 1.7V to 3.6V. Application includes automotive camera.
- Works with low-cost 50 ohm coax (100 ohm STP) cable
- Error detection of video/control data
- High-immunity mode for robust control-channel
- Retransmission of control data upon error
- Adaptive equalization for 15m cable at full speed
- Horizontal- and vertical-sync encoding and tracking
- High-speed deserialization for megapixel cameras
- Pairs with any Analog Devices GMSL serializer, crosspoint switch maps data to any output
- Spread-spectrum serial-input tracking and transfer to the parallel output
- 32 TQFN-EP package, temperature range from -40°C to +115°C
Figyelmeztetések
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Megjegyzések
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Műszaki adatok
Deserialiser
CML, LVCMOS
TQFN-EP
1.7V
1Inputs
AEC-Q100
-
1.74Gbps
CML
32Pins
1.9V
14Outputs
-
No SVHC (21-Jan-2025)
Műszaki dokumentumok (2)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Philippines
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány