Többre van szüksége?
Mennyiség | |
---|---|
1+ | 2 911,950 Ft |
25+ | 2 353,050 Ft |
100+ | 2 215,350 Ft |
250+ | 2 170,800 Ft |
Termékinformáció
Termékáttekintés
The LAN9514-JZX is an USB 2.0 hub and 10/100 Ethernet Controller. The LAN9514 is specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution. This contains a high speed USB 2.0 hub with four fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet MAC/PHY controller and an EEPROM controller. It offers Microchips highest level of USB 2.0 and 10/100 Ethernet compliance and interoperability. Additionally, this device simplifies system design by leveraging the existing USB stack and reducing the PCB footprint by up to 65% compared to discrete competitive solutions. USB-based networking technology offers a cost-effective and smart design alternative to traditional PCI/PCI-Express networking solutions due to the flexibility of routing and placement of Ethernet and USB connectivity ports.
- Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
- 24MHz Clock out provided to connect additional USB hubs
- Integrated 10/100 Ethernet MAC with full-duplex support
- Integrated 10/100 Ethernet PHY with HP Auto-MDIX
- Implements reduced power operating modes
- Integrated USB termination pull-up/pull-down resistors
- Internal short-circuit protection of USB differential signal pins
- Full- and half-duplex support with flow control
- Supports bus-powered and self-powered operation
- Automatic payload padding and pad removal
Alkalmazások
Computers & Computer Peripherals, Consumer Electronics
Műszaki adatok
USB Ethernet Controller
3V
QFN
Surface Mount
70°C
LAN9514; LAN9514i
No SVHC (25-Jun-2025)
IEEE 802.3, IEEE 802.3u
3.6V
64Pins
0°C
-
MSL 3 - 168 hours
Műszaki dokumentumok (3)
Társított termékek
5 termék található
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:United States
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány