2. Sensors & Transducers
                                                                                                        3. Sensors
                                                                                                        4. Current Sensors & Transducers
                                                                                                        5. Current Sensor ICs
                                                                                                        Oldal nyomtatása

                                                                                                        ACS710KLATR-6BB-T

                                                                                                        Current Sensor, Overcurrent Detection, Unidirectional, Bidirectional, ± 1.6%, SOIC, 16 Pins

                                                                                                        ALLEGRO MICROSYSTEMS
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        ALLEGRO MICROSYSTEMS ACS710KLATR-6BB-T
                                                                                                        GyártóALLEGRO MICROSYSTEMS
                                                                                                        Gyártói cikkszámACS710KLATR-6BB-T
                                                                                                        Rendelési kód2057422
                                                                                                        Az Ön cikkszáma
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        ALLEGRO MICROSYSTEMS
                                                                                                        GyártóALLEGRO MICROSYSTEMS
                                                                                                        Gyártói cikkszámACS710KLATR-6BB-T
                                                                                                        Rendelési kód2057422
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Quiescent Current11mA
                                                                                                        Bandwidth120kHz
                                                                                                        Current Sense DirectionUnidirectional, Bidirectional
                                                                                                        Accuracy± 1.6%
                                                                                                        Measured Current11mA
                                                                                                        Sensor Case / PackageSOIC
                                                                                                        Sensor Case StyleSOIC
                                                                                                        No. of Pins16Pins
                                                                                                        Supply Voltage Min3V
                                                                                                        Supply Voltage Max5.5V
                                                                                                        Isolation Voltage3.6kVrms
                                                                                                        Sensor IC MountingSurface Mount
                                                                                                        Operating Temperature Min-40°C
                                                                                                        Operating Temperature Max125°C
                                                                                                        Product Range-
                                                                                                        Qualification-
                                                                                                        MSLMSL 3 - 168 hours
                                                                                                        SVHCNo SVHC (17-Jan-2022)

                                                                                                        Termékáttekintés

                                                                                                        The ACS710KLATR-6BB-T is a high voltage isolation Current Sensor IC with an integrated over-current detection provides economical and precise means for current sensing applications. It consists of a precision linear hall sensor integrated circuit with a copper conduction path located near the surface of the silicon die. Applied current flows through the copper conduction path and the analogue output voltage from the hall sensor linearly tracks the magnetic field generated by the applied current. High level immunity to current conductor DV/DT and stray electric fields, offered by proprietary integrated shield technology, provides low output ripple and low offset drift in high-side applications.

                                                                                                        • High isolation voltage
                                                                                                        • 1mΩ primary conductor resistance for low power loss
                                                                                                        • User-adjustable over-current fault level
                                                                                                        • Filter pin capacitor improves resolution in low bandwidth applications
                                                                                                        • Chopper stabilization results in extremely stable quiescent output voltage
                                                                                                        • Ratiometric output from supply voltage
                                                                                                        • 151mV/A Sensitivity typically at 5V VCC

                                                                                                        Alkalmazások

                                                                                                        Industrial, Commercial, Automotive, Communications & Networking

                                                                                                        Műszaki adatok

                                                                                                        Quiescent Current

                                                                                                        11mA

                                                                                                        Current Sense Direction

                                                                                                        Unidirectional, Bidirectional

                                                                                                        Measured Current

                                                                                                        11mA

                                                                                                        Sensor Case Style

                                                                                                        SOIC

                                                                                                        Supply Voltage Min

                                                                                                        3V

                                                                                                        Isolation Voltage

                                                                                                        3.6kVrms

                                                                                                        Operating Temperature Min

                                                                                                        -40°C

                                                                                                        Product Range

                                                                                                        -

                                                                                                        MSL

                                                                                                        MSL 3 - 168 hours

                                                                                                        Bandwidth

                                                                                                        120kHz

                                                                                                        Accuracy

                                                                                                        ± 1.6%

                                                                                                        Sensor Case / Package

                                                                                                        SOIC

                                                                                                        No. of Pins

                                                                                                        16Pins

                                                                                                        Supply Voltage Max

                                                                                                        5.5V

                                                                                                        Sensor IC Mounting

                                                                                                        Surface Mount

                                                                                                        Operating Temperature Max

                                                                                                        125°C

                                                                                                        Qualification

                                                                                                        -

                                                                                                        SVHC

                                                                                                        No SVHC (17-Jan-2022)

                                                                                                        Műszaki dokumentumok (2)

                                                                                                        Product Change Notice EN

                                                                                                        Technical Data Sheet EN

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Philippines
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85423990
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Meghatározásra vár
                                                                                                        SVHC:No SVHC (17-Jan-2022)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.001216
                                                                                                        Ügyfélszolgálat
                                                                                                        Értékesítés 06 80 016 413
                                                                                                        Műszaki 06 80 016 413
                                                                                                        Live Agent
                                                                                                        Visszajelzés beküldése
                                                                                                        GYIK
                                                                                                        INGYENESházhoszállítás
                                                                                                        Gyorshivatkozások
                                                                                                        Rendelés nyomon követése
                                                                                                        Rendelési előzmények
                                                                                                        Termék visszaküldése
                                                                                                        Szállítási adatok
                                                                                                        Cégünk
                                                                                                        Rólunk
                                                                                                        Minőségpolitika
                                                                                                        Álláslehetőségek
                                                                                                        Corporate Responsibility
                                                                                                        Social Media +

                                                                                                        Váljon Farnell-bennfentessé

                                                                                                        LinkedIn
                                                                                                        Twitter
                                                                                                        Facebook
                                                                                                        Norton Secured
                                                                                                        BSI 9001
                                                                                                        Visa
                                                                                                        Mastercard
                                                                                                        AMEX
                                                                                                        Trade Account
                                                                                                        Magánélet védelme
                                                                                                        Hozzáférés feltételei
                                                                                                        Jogi és szerzői jogi nyilatkozat
                                                                                                        Exportértékesítési feltételek
                                                                                                        API-feltételek
                                                                                                        Oldaltérkép
                                                                                                        An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                                                                                                        A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                                                                                                        Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.