Termékinformáció
Alternatíva a következőhöz: ACS710KLATR-25CB-T
1 terméktalálat
Termékáttekintés
The ACS710KLATR-25CB-T is a high voltage isolation Current Sensor IC with an integrated over-current detection provides economical and precise means for current sensing applications. It consists of a precision linear hall sensor integrated circuit with a copper conduction path located near the surface of the silicon die. Applied current flows through the copper conduction path and the analogue output voltage from the hall sensor linearly tracks the magnetic field generated by the applied current. High level immunity to current conductor DV/DT and stray electric fields, offered by proprietary integrated shield technology, provides low output ripple and low offset drift in high-side applications.
- High isolation voltage
- 1mΩ primary conductor resistance for low power loss
- User-adjustable over-current fault level
- Filter pin capacitor improves resolution in low bandwidth applications
- Chopper stabilization results in extremely stable quiescent output voltage
- Ratiometric output from supply voltage
- 28mV/A Sensitivity typically at 5V VCC
Alkalmazások
Industrial, Commercial, Automotive, Communications & Networking
Műszaki adatok
11mA
Unidirectional, Bidirectional
11mA
SOIC
3V
3.6kVrms
-40°C
-
MSL 3 - 168 hours
120kHz
± 2.9%
SOIC
16Pins
5.5V
Surface Mount
125°C
-
No SVHC (17-Jan-2022)
Műszaki dokumentumok (3)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Philippines
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány