2. Sensors & Transducers
                                                                                                        3. Sensors
                                                                                                        4. Current Sensors & Transducers
                                                                                                        5. Current Sensor ICs
                                                                                                        Oldal nyomtatása

                                                                                                        ACS756SCA-100B-PFF-T

                                                                                                        Current Sensor, Voltage Isolation, Bidirectional, ± 8%, PFF, 5 Pins

                                                                                                        ALLEGRO MICROSYSTEMS
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        ALLEGRO MICROSYSTEMS ACS756SCA-100B-PFF-T
                                                                                                        GyártóALLEGRO MICROSYSTEMS
                                                                                                        Gyártói cikkszámACS756SCA-100B-PFF-T
                                                                                                        Rendelési kód2112638
                                                                                                        Az Ön cikkszáma
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        ALLEGRO MICROSYSTEMS
                                                                                                        GyártóALLEGRO MICROSYSTEMS
                                                                                                        Gyártói cikkszámACS756SCA-100B-PFF-T
                                                                                                        Rendelési kód2112638
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Quiescent Current14mA
                                                                                                        Current Sense DirectionBidirectional
                                                                                                        Bandwidth120kHz
                                                                                                        Accuracy± 8%
                                                                                                        Measured Current14mA
                                                                                                        Sensor Case StylePFF
                                                                                                        Sensor Case / PackagePFF
                                                                                                        No. of Pins5Pins
                                                                                                        Supply Voltage Min3V
                                                                                                        Supply Voltage Max5.5V
                                                                                                        Isolation Voltage3kVrms
                                                                                                        Sensor IC MountingThrough Hole
                                                                                                        Operating Temperature Min-20°C
                                                                                                        Operating Temperature Max85°C
                                                                                                        Product Range-
                                                                                                        Qualification-
                                                                                                        MSL-
                                                                                                        SVHCNo SVHC (17-Jan-2022)

                                                                                                        Termékáttekintés

                                                                                                        The ACS756SCA-100B-PFF-T is a fully integrated, hall effect-based Linear Current Sensor IC with 3kVrms voltage isolation and a low-resistance current conductor. The device consists of a precision, low-offset linear hall circuit with a copper conduction path located near the die. Applied current flowing through this copper conduction path generates a magnetic field which the hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the hall transducer. The output of the device has a positive slope (<gt/>VCC/2) when an increasing current flows through the primary copper conduction path (from terminal 4 to terminal 5), which is the path used for current sampling. The internal resistance of this conductive path is 100µΩ typical, providing low power loss.

                                                                                                        • Industry-leading noise performance through proprietary amplifier and filter design techniques
                                                                                                        • 0.8% at TA=25°C Total output error
                                                                                                        • Monolithic hall IC for high reliability
                                                                                                        • 100µΩ Internal conductor resistance ultra-low power loss
                                                                                                        • 3 to 5V Single supply operation
                                                                                                        • 3µs Output rise time in response to step input current
                                                                                                        • 20 or 40mV/A Output sensitivity
                                                                                                        • Output voltage proportional to AC or DC currents
                                                                                                        • Factory-trimmed for accuracy
                                                                                                        • Extremely stable output offset voltage
                                                                                                        • Nearly zero magnetic hysteresis

                                                                                                        Alkalmazások

                                                                                                        Motor Drive & Control, Power Management, Commercial, Communications & Networking, Industrial, Automotive

                                                                                                        Műszaki adatok

                                                                                                        Quiescent Current

                                                                                                        14mA

                                                                                                        Bandwidth

                                                                                                        120kHz

                                                                                                        Measured Current

                                                                                                        14mA

                                                                                                        Sensor Case / Package

                                                                                                        PFF

                                                                                                        Supply Voltage Min

                                                                                                        3V

                                                                                                        Isolation Voltage

                                                                                                        3kVrms

                                                                                                        Operating Temperature Min

                                                                                                        -20°C

                                                                                                        Product Range

                                                                                                        -

                                                                                                        MSL

                                                                                                        -

                                                                                                        Current Sense Direction

                                                                                                        Bidirectional

                                                                                                        Accuracy

                                                                                                        ± 8%

                                                                                                        Sensor Case Style

                                                                                                        PFF

                                                                                                        No. of Pins

                                                                                                        5Pins

                                                                                                        Supply Voltage Max

                                                                                                        5.5V

                                                                                                        Sensor IC Mounting

                                                                                                        Through Hole

                                                                                                        Operating Temperature Max

                                                                                                        85°C

                                                                                                        Qualification

                                                                                                        -

                                                                                                        SVHC

                                                                                                        No SVHC (17-Jan-2022)

                                                                                                        Műszaki dokumentumok (2)

                                                                                                        Product Change Notice EN

                                                                                                        Technical Data Sheet EN

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Philippines
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85423990
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Meghatározásra vár
                                                                                                        SVHC:No SVHC (17-Jan-2022)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.004536
                                                                                                        Ügyfélszolgálat
                                                                                                        Értékesítés 06 80 016 413
                                                                                                        Műszaki 06 80 016 413
                                                                                                        Live Agent
                                                                                                        Visszajelzés beküldése
                                                                                                        GYIK
                                                                                                        INGYENESházhoszállítás
                                                                                                        Gyorshivatkozások
                                                                                                        Rendelés nyomon követése
                                                                                                        Rendelési előzmények
                                                                                                        Termék visszaküldése
                                                                                                        Szállítási adatok
                                                                                                        Cégünk
                                                                                                        Rólunk
                                                                                                        Minőségpolitika
                                                                                                        Álláslehetőségek
                                                                                                        Corporate Responsibility
                                                                                                        Social Media +

                                                                                                        Váljon Farnell-bennfentessé

                                                                                                        LinkedIn
                                                                                                        Twitter
                                                                                                        Facebook
                                                                                                        Norton Secured
                                                                                                        BSI 9001
                                                                                                        Visa
                                                                                                        Mastercard
                                                                                                        AMEX
                                                                                                        Trade Account
                                                                                                        Magánélet védelme
                                                                                                        Hozzáférés feltételei
                                                                                                        Jogi és szerzői jogi nyilatkozat
                                                                                                        Exportértékesítési feltételek
                                                                                                        API-feltételek
                                                                                                        Oldaltérkép
                                                                                                        An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                                                                                                        A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                                                                                                        Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.