2. Sensors & Transducers
                                                                                                        3. Sensors
                                                                                                        4. Optical Sensors
                                                                                                        5. Photoelectric Sensors
                                                                                                        Oldal nyomtatása

                                                                                                        GP2Y0A21YK0F

                                                                                                        Distance Measuring Sensor, Optoelectronic, 80 cm, Analogue, 4.5 V to 5.5 V

                                                                                                        SHARP
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        SHARP GP2Y0A21YK0F
                                                                                                        GyártóSHARP
                                                                                                        Gyártói cikkszámGP2Y0A21YK0F
                                                                                                        Rendelési kód1243869
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem raktározzuk

                                                                                                        Termékinformáció

                                                                                                        SHARP
                                                                                                        GyártóSHARP
                                                                                                        Gyártói cikkszámGP2Y0A21YK0F
                                                                                                        Rendelési kód1243869
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Sensing Range Max80cm
                                                                                                        Sensor Output TypeAnalogue
                                                                                                        Sensing MethodInfrared
                                                                                                        Product Range-
                                                                                                        Supply Voltage DC Min4.5V
                                                                                                        Connection Method3 Pin Connector
                                                                                                        Supply Voltage DC Max5.5V
                                                                                                        Operating Temperature Min-10°C
                                                                                                        Operating Temperature Max60°C
                                                                                                        SVHCNo SVHC (15-Jan-2019)

                                                                                                        Termékáttekintés

                                                                                                        The GP2Y0A21YK0F is a distance measuring Sensor Unit, composed of an integrated combination of PSD (position sensitive detector), IRED (infrared emitting diode) and signal processing circuit. The variety of the reflectivity of the object, the environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method. This device outputs the voltage corresponding to the detection distance. So this sensor can also be used as a proximity sensor.

                                                                                                        • 10 to 80cm distance measuring range
                                                                                                        • Analog output type
                                                                                                        • 30mA typical consumption current

                                                                                                        Alkalmazások

                                                                                                        Motor Drive & Control, Sensing & Instrumentation, Industrial

                                                                                                        Műszaki adatok

                                                                                                        Sensing Range Max

                                                                                                        80cm

                                                                                                        Sensing Method

                                                                                                        Infrared

                                                                                                        Supply Voltage DC Min

                                                                                                        4.5V

                                                                                                        Supply Voltage DC Max

                                                                                                        5.5V

                                                                                                        Operating Temperature Max

                                                                                                        60°C

                                                                                                        Sensor Output Type

                                                                                                        Analogue

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Connection Method

                                                                                                        3 Pin Connector

                                                                                                        Operating Temperature Min

                                                                                                        -10°C

                                                                                                        SVHC

                                                                                                        No SVHC (15-Jan-2019)

                                                                                                        Műszaki dokumentumok (2)

                                                                                                        Technical Data Sheet EN

                                                                                                        Product Change Notice EN

                                                                                                        Társított termékek

                                                                                                        4 termék található

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Japan
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:90314990
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Meghatározásra vár
                                                                                                        SVHC:No SVHC (15-Jan-2019)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.0036
                                                                                                        Ügyfélszolgálat
                                                                                                        Értékesítés 06 80 016 413
                                                                                                        Műszaki 06 80 016 413
                                                                                                        Live Agent
                                                                                                        Visszajelzés beküldése
                                                                                                        GYIK
                                                                                                        INGYENESházhoszállítás
                                                                                                        Gyorshivatkozások
                                                                                                        Rendelés nyomon követése
                                                                                                        Rendelési előzmények
                                                                                                        Termék visszaküldése
                                                                                                        Szállítási adatok
                                                                                                        Cégünk
                                                                                                        Rólunk
                                                                                                        Minőségpolitika
                                                                                                        Álláslehetőségek
                                                                                                        ESG
                                                                                                        Social Media +

                                                                                                        Váljon Farnell-bennfentessé

                                                                                                        LinkedIn
                                                                                                        Twitter
                                                                                                        Facebook
                                                                                                        Norton Secured
                                                                                                        BSI 9001
                                                                                                        Visa
                                                                                                        Mastercard
                                                                                                        AMEX
                                                                                                        Trade Account
                                                                                                        Magánélet védelme
                                                                                                        Hozzáférés feltételei
                                                                                                        Jogi és szerzői jogi nyilatkozat
                                                                                                        Exportértékesítési feltételek
                                                                                                        API-feltételek
                                                                                                        Oldaltérkép
                                                                                                        An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                                                                                                        A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                                                                                                        Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.