Többre van szüksége?
Mennyiség | |
---|---|
1+ | 285,525 Ft |
50+ | 194,400 Ft |
100+ | 193,590 Ft |
250+ | 192,780 Ft |
500+ | 191,565 Ft |
1500+ | 190,755 Ft |
Termékinformáció
Termékáttekintés
PS1740P02E is a PS17 series piezo electronic buzzer without oscillator circuit. It features sounding body(unimorph) that piezo bonded the diaphragm is used, and attach on circuit, and is easy design high performance efficiency piezoelectric buzzer. This features extremely low power consumption in comparison to electromagnetic units. Because this buzzer is designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer. It can be used with automated inserters. The lead wire type(PS1550L40N) with both-sided adhesive tape installed easily is prepared. For used with warning and alarm sounds of home appliances(air conditioners, refrigerators, fan forced heaters, cordless telephones, etc.). Application includes electric ranges, washing machines, computer terminals, various devices that require speech synthesis output.
- High sound pressure
- 75dB(A)/10cm min sound pressure ([at 4KHz, 3V0-P rectangular waves, 25±5°C, humidity:60±10%)
- 30V0-P max input voltage (without DC bias)
- 4KHz frequency
- 3V(0-p) rated input voltage
- 17mm nominal outer diameter, 7.5mm height [excluding terminal]
- 10mm termination pitch
- Operating temperature range from -10 to +70°C
Műszaki adatok
Buzzer
3V
75dBA
4kHz
PS Series
-
Continuous
-
Through Hole
No SVHC (15-Jan-2018)
Műszaki dokumentumok (1)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Japan
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány