2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Battery Testers
                      Oldal nyomtatása

                      BT3554-52+ FREE DT4256

                      Battery Tester, Lead Acid, 6V to 60V, 132 mm, 199 mm, 60.6 mm, serie BT3554

                      HIOKI BT3554-52+ FREE DT4256
                      HIOKI BT3554-52+ FREE DT4256
                      HIOKI BT3554-52+ FREE DT4256
                      HIOKI BT3554-52+ FREE DT4256
                      Az ábra csak illusztráció. Tekintse meg a termékleírást.
                      GyártóHIOKI
                      Gyártói cikkszámBT3554-52+ FREE DT4256
                      Rendelési kód4153392
                      Termékskálaserie BT3554
                      Műszaki adatlap

                      Data Sheet

                      Az összes technikai dokumentum megtekintése
                      Továbbiakban nem gyártják

                      Termékinformáció

                      GyártóHIOKI
                      Gyártói cikkszámBT3554-52+ FREE DT4256
                      Rendelési kód4153392
                      Termékskálaserie BT3554
                      Műszaki adatlap

                      Data Sheet

                      Battery Technologies SupportedLead Acid
                      Voltage Measuring Range DC6V to 60V
                      External Height132mm
                      External Width199mm
                      External Depth60.6mm
                      Product Rangeserie BT3554
                      SVHCTo Be Advised

                      Alternatíva a következőhöz: BT3554-52+ FREE DT4256

                      1 terméktalálat

                      Termékáttekintés

                      BT3554-52+FREE DT4256 is a bundle of BT3554 portable battery tester with pin type lead L2020 and DT4256 digital multimeter. This battery tester supports the maintenance of UPS and storage batteries critical to the life support of all businesses. The BT3554 battery internal resistance tester sets the standard for assessing the deterioration and remaining life of UPS and other lead-acid batteries by giving a complete diagnosis via battery resistance testing. The specially designed L2020 pin type lead further improves testing efficiency with an L-shaped tip that lets you reach deep into the battery racks to completely probe the terminals. This new leads are more convenient to measure in distribution panels and other confined locations. Measured values captured by the BT3554-50 Battery Tester with Bluetooth wireless technology can be displayed and saved onto a mobile device wirelessly (When using the Wireless Adapter Z3210).

                      • Measurement can be performed while battery connected to its host device, without taking it offline
                      • Measure and save data in as fast as 2 seconds, a 60% improvement from the legacy 3554
                      • Instantaneously diagnose battery degradation by measuring internal resistance and voltage
                      • Noise reduction technology improves noise resistance
                      • Screen and audio guidance simplifies measurement
                      • Measurement data is linked to site information and saved, reducing management man-hours
                      • New protector delivers better ergonomic hold and durability in the field
                      • Resistance measurement range from 3mohm to 3ohm ( 4 ranges)
                      • Voltage measurement range from ±6V to ±60V ( 2 ranges)
                      • 3 year warranty

                      Tartalom

                      BT3554-50 battery tester, Pin type lead L2020 and DT4256 digital multimeter, Carrying case C1014 x1, Protector Z5041 x 1, Fuse set Z5050 x 1, Adj board x 1, Neck strap x 1, USB cable x 1, Application software CD (GENNECT One) x 1, AA alkaline battery (LR6) x 8, User manual x 1.

                      Megjegyzések

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Műszaki adatok

                      Battery Technologies Supported

                      Lead Acid

                      External Height

                      132mm

                      External Depth

                      60.6mm

                      SVHC

                      To Be Advised

                      Voltage Measuring Range DC

                      6V to 60V

                      External Width

                      199mm

                      Product Range

                      serie BT3554

                      Műszaki dokumentumok (3)

                      User Manual EN

                      Technical Data Sheet EN

                      Drawing EN

                      Jogszabályok és környezetvédelem

                      Származási ország:
                      Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                      Japan
                      Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                      Vámtarifaszám:90303370
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibilis:Igen

                      RoHS

                      RoHS ftalát-kompatibilitás:Meghatározásra vár
                      SVHC:To Be Advised
                      Termékmegfelelőségi tanúsítvány letöltése

                      Termékmegfelelőségi tanúsítvány

                      Tömeg (kg):4.5