Termékinformáció
Termékáttekintés
1664FC UK/T6PRO is a Fluke 1664 FC installation multifunction tester with UK power cord and T6-PRO electrical tester. Fluke 1664 FC is the only tester with "Insulation PreTest" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test. This helps you avoid potentially serious and costly mistakes that can cause damage to your customers’ peripheral equipment. Auto Test performs up to seven installation tests in one sequence, ensuring compliance with local installation regulations. This reduces the number of manual connections, thus decreasing the possibility of errors and reducing test time.
- Compact, lightweight (less than 1.3kg) with padded neck-strap to free your hands
- Rotary dial knob
- Additional high current loop mode for faster measurement than loop tests with non-trip mode for RCDs
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord
- Measures RCD trip current and trip time in parallel (RCD type AC and A)
- Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
- Offers ring testing : select required i/p sockets with soft keys and not have to exchange test leads
- Uses continuity test currents to measure motor windings
Tartalom
Fluke 1664 FC multifunction installation tester with auto test, Insulation pretest, Fluke Connect® compatibility, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.
Műszaki adatok
Fluke 1664FC Multifunction Installation Tester
Fluke 1664 FC Installation Tester, T6-1000 PRO Electrical Tester, Case, Adapter, Lead Set, Probe
No SVHC (15-Jun-2015)
Fluke T6-1000 PRO Electrical Tester
1660 FC Series
Műszaki dokumentumok (1)
Jogszabályok és környezetvédelem
RoHS
Termékmegfelelőségi tanúsítvány