2 Már most lefoglalhat készletet
Mennyiség | |
---|---|
1+ | 5 089 230,000 Ft |
Termékinformáció
Termékáttekintés
785066-01 is a USRP N300 networked software defined radio that provides reliability and fault-tolerance for deployment in large-scale and distributed wireless systems. The USRP N300 device simplifies control and management of a network of radios by introducing unique capability to remotely perform tasks such as updating software, rebooting, factory resetting, self-testing, host PC/ARM debugging and monitoring system health. The RF front end uses an AD9371 transceiver, the latest RFIC technology from Analog Devices, to provide 2X2 MIMO capability, up to 100MHz of instantaneous bandwidth, and an extended frequency range from 10MHz to 6GHz. The open-source UHD API and RF Network-on-Chip FPGA development framework reduce software development effort and integrate with a variety of industry-standard tools such as GNU Radio. Users can rapidly prototype and reliably deploy designs for a variety of SDR applications such as wireless testbeds, remote radio heads, spectrum monitoring, and more.
- Stand-alone (embedded) or host-based (network streaming) operation
- Fully integrated and assembled (the USRP N300 does not support swappable daughtercards)
- 2 RX, 2TX in half-wide RU form factor
- 16bit ADC, 14 bit DAC
- Configurable sample rates: 122.88, 125, and 153.6MS/s
- Xilinx Zynq-7035 SoC dual-core ARM Cortex-A9 800 MHz CPU
- Two SFP+ ports (1 Gigabit Ethernet, 10 Gigabit Ethernet, Aurora), RJ45 (1 GbE)
- 1 x Type A USB host port, 1 x micro-USB port (serial console, JTAG), watchdog timer
- 12V, 7A DC power rating
- Dimension is 357.1 x 211.1 x 43.7mm
Műszaki adatok
10MHz to 6GHz
Zynq
2Channels
USRP N300
100MHz
2Channels
-
Lead (21-Jan-2025)
Műszaki dokumentumok (1)
Társított termékek
1 terméktalálat
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Malaysia
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány