2. Test & Measurement
                                                                                                        3. RF Test Equipment
                                                                                                        4. Spectrum Analysers
                                                                                                        Oldal nyomtatása

                                                                                                        PSA1301T

                                                                                                        Spectrum Analyser, Handheld, PSA-T Series, 150kHz to 1.3GHz, 170 mm, 97 mm, 47 mm

                                                                                                        AIM-TTI INSTRUMENTS
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        AIM-TTI INSTRUMENTS PSA1301T
                                                                                                        GyártóAIM-TTI INSTRUMENTS
                                                                                                        Gyártói cikkszámPSA1301T
                                                                                                        Rendelési kód1076496
                                                                                                        TermékskálaPSA-T Series
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        AIM-TTI INSTRUMENTS
                                                                                                        GyártóAIM-TTI INSTRUMENTS
                                                                                                        Gyártói cikkszámPSA1301T
                                                                                                        Rendelési kód1076496
                                                                                                        TermékskálaPSA-T Series
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Spectrum Analyzer TypeHandheld
                                                                                                        Product RangePSA-T Series
                                                                                                        Test Frequency Range150kHz to 1.3GHz
                                                                                                        External Height170mm
                                                                                                        External Width97mm
                                                                                                        External Depth47mm
                                                                                                        Weight495g
                                                                                                        Manufacturer Warranty3 Years
                                                                                                        Plug Type-
                                                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                                                        Termékáttekintés

                                                                                                        The PSA1301T incorporates the features most needed in a portable spectrum analyzer, along with many additional functions provided within the handheld computer.

                                                                                                        • Resolution bandwidths of 280kHz or 15kHz
                                                                                                        • -93dBm typical noise floor at -20dBm reference level
                                                                                                        • Fully adjustable centre frequency and span in 1kHz steps
                                                                                                        • Choice or centre plus span or start plus stop setting
                                                                                                        • Zero span mode with AM and FM audio demodulation
                                                                                                        • Sweep modes of normal, single, peak hold and average
                                                                                                        • Twin markers with readout of absolute & difference values
                                                                                                        • Smart marker movement with selectable peak tracking
                                                                                                        • Unlimited storage for waveforms, set-ups and screens
                                                                                                        • Data transfer to PC for analysis, documentation & printing
                                                                                                        • More than 4 hours continuous operation from a charge
                                                                                                        • Smaller and lighter than any other spectrum analyzer
                                                                                                        • Vast range of third party programs available including many for engineering, science and mathematics
                                                                                                        • Handheld computer based facilities including:
                                                                                                        • Word processing, spreadsheets, picture and video viewing, MP3, Web & Email via Bluetooth and WiFi

                                                                                                        Alkalmazások

                                                                                                        Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking, Portable Devices, Imaging, Video & Vision, Multimedia, Wireless

                                                                                                        Tartalom

                                                                                                        Palm TX handheld computer, One SD (or MMC) memory card, USB linked card reader for use with PC, Universal mains adaptor/charger, USB lead (mini B plug to standard A plug), Multi-language "Read This First" leaflet, Printed users manual (English), Support CD containing multi-language, manual & backup software.

                                                                                                        Műszaki adatok

                                                                                                        Spectrum Analyzer Type

                                                                                                        Handheld

                                                                                                        Test Frequency Range

                                                                                                        150kHz to 1.3GHz

                                                                                                        External Width

                                                                                                        97mm

                                                                                                        Weight

                                                                                                        495g

                                                                                                        Plug Type

                                                                                                        -

                                                                                                        Product Range

                                                                                                        PSA-T Series

                                                                                                        External Height

                                                                                                        170mm

                                                                                                        External Depth

                                                                                                        47mm

                                                                                                        Manufacturer Warranty

                                                                                                        3 Years

                                                                                                        SVHC

                                                                                                        No SVHC (21-Jan-2025)

                                                                                                        Műszaki dokumentumok (1)

                                                                                                        Technical Data Sheet EN

                                                                                                        Társított termékek

                                                                                                        6 termék található

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Great Britain
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:90303100
                                                                                                        US ECCN:3A991.a.2
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Nem alkalmazható
                                                                                                        RoHS ftalát-kompatibilitás:Nem alkalmazható
                                                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.5
                                                                                                        Ügyfélszolgálat
                                                                                                        Értékesítés 06 80 016 413
                                                                                                        Műszaki 06 80 016 413
                                                                                                        Live Agent
                                                                                                        Visszajelzés beküldése
                                                                                                        GYIK
                                                                                                        INGYENESházhoszállítás
                                                                                                        Gyorshivatkozások
                                                                                                        Rendelés nyomon követése
                                                                                                        Rendelési előzmények
                                                                                                        Termék visszaküldése
                                                                                                        Szállítási adatok
                                                                                                        Cégünk
                                                                                                        Rólunk
                                                                                                        Minőségpolitika
                                                                                                        Álláslehetőségek
                                                                                                        ESG
                                                                                                        Social Media +

                                                                                                        Váljon Farnell-bennfentessé

                                                                                                        LinkedIn
                                                                                                        Twitter
                                                                                                        Facebook
                                                                                                        Norton Secured
                                                                                                        BSI 9001
                                                                                                        Visa
                                                                                                        Mastercard
                                                                                                        AMEX
                                                                                                        Trade Account
                                                                                                        Magánélet védelme
                                                                                                        Hozzáférés feltételei
                                                                                                        Jogi és szerzői jogi nyilatkozat
                                                                                                        Exportértékesítési feltételek
                                                                                                        API-feltételek
                                                                                                        Oldaltérkép
                                                                                                        An Avnet Company© 2025 Premier Farnell Limited. Minden jog fenntartva.
                                                                                                        A Farnell a Premier Farnell UK Limited kereskedelmi neve.
                                                                                                        Cégjegyzékszám: 860093 | Székhely: 150 Armley Road, Leeds, LS12 2QQ, Anglia.