Többre van szüksége?
| Mennyiség | |
|---|---|
| 1+ | 2 488 725,000 Ft |
Termékinformáció
Termékáttekintés
The PicoSource™ AS108 Agile Synthesizer is designed to meet the needs of both benchtop and integrated module applications. Its broad 300 kHz to 8 GHz frequency range, fast settling and programmable phase, frequency and amplitude match it to a wide range of applications, with the added advantages of low cost, small footprint and 12 to 15 V power requirement. The AS108 has professional-grade performance that is effective in both static and parameter-agile applications, making it a bench or field instrument for developers, scientists, educators, students, and service and installation technicians. Its speed, external clock referencing and trigger capabilities all suit it to system integrations such as automated test, unmanned installations and multi-signal stimulus. A user-programmable power-up mode is planned for a future update. The AS108 is a full-function USB-controlled vector (IQ) modulating signal synthesizer. Multiple synthesizers can be controlled from multiple instances of the software running on a single controlling PC or device.
- FM, ØM and AM modulation, internal sine or external input
- External reference clock I/O and trigger I/O
- Use sweep lists to emulate schemes such as QPSK, QAM, ASK, FSK
- Adjustable dwell and trigger sweep or trigger next point modes
- Work in and convert units of measure to suit application
- Programming examples for LabVIEW, C, C#, Python, MATLAB
- Suited to bench, field and system integration applications
- USB-controlled from Windows PC and display or tablet
- Touch, mouse, keyboard or remote interface software (API included)
- Multi-unit operation with synchronized modulation, sweeps, hops and lists
Alkalmazások
Wireless
Megjegyzések
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Műszaki adatok
RF
1 Channel
AM, FM, PM
-
8.192GHz
PicoSource Series
1 Year
No SVHC (25-Jun-2025)
Műszaki dokumentumok (2)
Társított termékek
1 terméktalálat
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Great Britain
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány