7 Már most lefoglalhat készletet
Mennyiség | |
---|---|
1+ | 144 418,950 Ft |
Termékinformáció
Termékáttekintés
ADS200 BUNDLE contains ADS200 AccuDrive Soldering Station with TD-200 & 3 Tip Bundle (120V Only). ADS200 is a high power (up to 120 Watts), yet low-cost professional soldering station for serious cell-phone repairers, electronics techs, engineers, DIYers & production solder techs. It features the ground-breaking TD-200 Tip-Heater Cartridge Soldering Iron, with its sleek and ergonomic aluminium handle designed to stay cool and comfortable during continuous production soldering. Blue Series Tip-Heater Cartridges integrate a high accuracy sensor with a robust heater, delivering up to 120 Watts of pure power. Three of PACE's most popular Tip Heater Cartridges are included. At the heart of the ADS200 lies PACE’s new AccuDrive® temperature control technology, which delivers unsurpassed thermal performance and highly accurate temperatures, without the need to change tip cartridges or calibrate.
- ADS200 features a rugged, all-metal design, including housing, soldering iron and tool stand
- Temperature Range from 193-454°C (380-850°F)
- Uses AccuDrive™ blue series tip-heater cartridges
- Tool stand can hold up to 7 tips, comes standard with sponge, stay moist well and brass wool
- Dimension is 104mm (4.1") H x 130mm (5.1") W x 152mm (6") D
- Meets or exceeds ANSI/ESD S20.20 standards
Tartalom
ADS200 AccuDrive Soldering Station, 6010-0166-P1 TD-200 AccuDrive® Tip-Heater Cartridge Iron (No Tool Stand), 6019-0088-P1 Tip & Tool Stand for TD-200 and TD-100A, 1130-0012-P1 1/32" 30˚ Chisel (0.80mm), 1130-0019-P1 1/16" 30˚ Chisel (1.59mm), 1130-0001-P1 1/32" Conical Sharp Extended (0.80mm).
Műszaki adatok
230V
120W
AccuDrive Series
No SVHC (16-Jan-2020)
454°C
ADS200 Soldering Station, TD-200 Soldering Iron, Instant-Setback Cubby & 3 Tips Bundle
-
Műszaki dokumentumok (1)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:United States
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány