Termékinformáció
Termékáttekintés
The MC7430 is an AirPrime PCI express high speed connectivity in a mini card which is compact, lightweight, wireless LTE-Advanced and UMTS based modem. It provides LTE-FDD, LTE-TDD, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA, TD-SCDMA and GNSS connectivity for networking and M2M applications over several radio frequency bands and supports 3G roaming. It is regulatory approved by JRF/JPA, NCC, CE, GCF standards and docomo, telstra, planned KDDI, softbank carrier approved. This module supports 4G LTE B1, B3, B5, B7, B8, B18, B19, B21, B28, B38-B41 frequency bands, 3G WCDMA B1, B5, B6, B8, B9, B19 frequency bands and 3G TD-SCDMA B39 frequency bands in APAC region.
- 1.8V CPU performance IO voltage and 1.8V vref
- 4 GPIO, 1 flash LED output, 2 SIM interface 1.8V or 3V and PCM/I2S audio interface
- USB 3.0, USB 2.0 high speed USB interfaces
- Main, Aux/GNSS, GNSS antenna connectors
- Diversity, MIMO and GNSS bias antenna
- GPS, glonass, beidou and galileo satellite systems
- Standalone, SUPL 2.0, XTRA 3.0 modes
- APIs, AT commands control options, Windows 7, 8.1 and 10 android and Linux drivers
- 300Mbps peak D/L rate, 50Mbps peak U/L rate and 3G fallback
- Dimension of 51mm x 30mm x 2.7mm and temperature range from -40°C to +85°C
- FW/Application (firmware version): 02.14.03.00
Alkalmazások
Communications & Networking, Industrial, Wireless
Figyelmeztetések
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Műszaki adatok
Computing, Networking, Industrial IoT & M2M
USB
To Be Advised
300Mbps
MC Series
Műszaki dokumentumok (3)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Vietnam
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány