Termékinformáció
Termékáttekintés
RTX-MID-5V is a RF digital data transceiver working on the ISM free license band of 433.92MHz, half-duplex, ASK modulated and fast switch time between transmitter and receiver. It's ideal for low cost solutions, battery supplied and small size to hand held terminals. Max speed rate is 10Kbit/sec and it's compatible with RS232 standard at 9600 bps (TTL levels) and not requiring any balancing of data. The device can work in compliance with HCS Microchip data frame. All transceiver features can be handled by 4 lines such as RX/TX, ENABLE, DATA IN, DATA OUT. This mini ASK transceiver module with high sensitivity and power down functionality is Ideal for a 2 way radio system needing to save space and battery life. The module is compliant to EN300 220 and EN300 489 rules.
- Low current consumption, low cost
- Power down functionality
- PLL synthesis crystal based
- Single RF channel
- Very small size (25.4x12.43mm)
- Maximum bit rate is 9600 bps
- In compliance with European normative
- High sensitivity on reception
- Supply voltage is 5V
- Half-duplex way, ASK modulated and fast switch time between transmitter and receiver
Alkalmazások
Wireless, Communications & Networking, Building Automation, Sensing & Instrumentation
Műszaki adatok
ASK
433.92MHz
4.5V
10mW
13mA
-
-
-106dBm
5.5V
-
-
No SVHC (17-Dec-2014)
Műszaki dokumentumok (1)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Italy
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány