Termékinformáció
Termékáttekintés
The UMFT220XB-NC is an USB to 4bit SPI/FT1248 module based on FT220XQ USB 2.0 full speed IC. This FT220XQ offers a compact bridge to 4bit SPI/FT1248 interfaces. The FT220XQ includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an FT1248 interface. The UMFT220XB-01 module is a low cost breakout board form factor that converts USB 2.0 full speed to a serial interface and connects the serial signals to a 2.54mm (0.1inch) pitch 10 pin female receptacle. The board do not use a USB connector, but instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. All serial interfaces on this module operate at +3.3V voltage levels, however all I/Os are 5V tolerant.
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- Device supplied preprogrammed with unique USB serial number
- USB 2.0 full speed compatible
- UHCI/OHCI/EHCI host controller compatible
- Low USB bandwidth consumption
- Integrated power on reset circuit
- Configurable I/O pin output drive strength
- Supports bus powered, self powered and high power bus powered USB configurations
- Configurable CBUS I/O pins
Figyelmeztetések
Use of this device in life support and/or safety applications is entirely at the userÆs risk. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Műszaki adatok
Interface Module
FTDI
-
No SVHC (21-Jan-2025)
USB to Parallel / Serial Interface
FT220XB
Dev Board FT220XB
Műszaki dokumentumok (1)
Társított termékek
5 termék található
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány