2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Battery Testers
                      Oldal nyomtatása

                      BT3554-92+ FREE DT4256

                      Battery Tester, Lead Acid, 6V to 60V, 132 mm, 199 mm, 60.6 mm, BT3554 Series

                      HIOKI BT3554-92+ FREE DT4256
                      HIOKI BT3554-92+ FREE DT4256
                      HIOKI BT3554-92+ FREE DT4256
                      HIOKI BT3554-92+ FREE DT4256
                      Az ábra csak illusztráció. Tekintse meg a termékleírást.
                      GyártóHIOKI
                      Gyártói cikkszámBT3554-92+ FREE DT4256
                      Rendelési kód4153394
                      TermékskálaBT3554 Series
                      Műszaki adatlap

                      Data Sheet

                      Az összes technikai dokumentum megtekintése
                      Továbbiakban nem gyártják

                      Termékinformáció

                      GyártóHIOKI
                      Gyártói cikkszámBT3554-92+ FREE DT4256
                      Rendelési kód4153394
                      TermékskálaBT3554 Series
                      Műszaki adatlap

                      Data Sheet

                      Battery Technologies SupportedLead Acid
                      Voltage Measuring Range DC6V to 60V
                      External Height132mm
                      External Width199mm
                      External Depth60.6mm
                      Product RangeBT3554 Series
                      SVHCTo Be Advised

                      Alternatíva a következőhöz: BT3554-92+ FREE DT4256

                      1 terméktalálat

                      Termékáttekintés

                      BT3554-92+FREE DT4256 is a BT3554-52(BT3554-50 battery tester bundled with Pin Type Lead L2020), DT4256 digital multimeter and Wireless Adapter Z3210 (Recommended). BT3554 battery tester series is a trusted instrument designed for exactly this purpose: Two voltage ranges of 6V and 60V and four resistance ranges from 3mΩ to 3Ω make the BT3554 series the perfect tool for maintenance checks of VRLA batteries, regardless of the battery size and capacity. A complete measurement takes less than two seconds, making this battery tester perfect for use in difficult to reach and confined areas. Differently shaped probe leads are available for convenient access of all installations. An additional temperature sensor (9451S) is also available. DT4256 digital multimeter features AC and DC voltage and current, capacitance and frequency measurements, diode and continuity checks, as well as automatic AC/DC voltage detection and the support of current sensor measurements.

                      • Optional Bluetooth transmitter (Z3210) allows for communication with a smartphone or tablet
                      • Battery measurement can be performed while battery is connected to host, without taking it offline
                      • Measure and save data in as fast as 2 seconds, a 60% improvement from the legacy 3554
                      • Instantaneously diagnose battery degradation by measuring internal resistance and voltage 
                      • Noise reduction technology improves noise resistance
                      • Screen and audio guidance simplifies measurement
                      • Measurement data is linked to site information and saved, reducing management man-hours
                      • New protector delivers better ergonomic hold and durability in the field

                      Tartalom

                      BT3554-50 battery tester, Pin type lead L2020 and DT4256 digital multimeter, Wireless adapter Z3210, Carrying case C1014 x 1, Protector Z5041 x 1, Fuse set Z5050 ×1, Adj board x 1, Neck strap x 1, USB cable x 1, Application software CD (GENNECT One) x 1, AA alkaline battery (LR6) x 8, User manual x 1.

                      Megjegyzések

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Műszaki adatok

                      Battery Technologies Supported

                      Lead Acid

                      External Height

                      132mm

                      External Depth

                      60.6mm

                      SVHC

                      To Be Advised

                      Voltage Measuring Range DC

                      6V to 60V

                      External Width

                      199mm

                      Product Range

                      BT3554 Series

                      Műszaki dokumentumok (1)

                      Technical Data Sheet EN

                      Jogszabályok és környezetvédelem

                      Származási ország:
                      Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                      Japan
                      Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                      Vámtarifaszám:90303370
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibilis:Igen

                      RoHS

                      RoHS ftalát-kompatibilitás:Meghatározásra vár
                      SVHC:To Be Advised
                      Termékmegfelelőségi tanúsítvány letöltése

                      Termékmegfelelőségi tanúsítvány

                      Tömeg (kg):4.5