PME271Y515MR19T0
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.015 µF, ± 20%, Y2, Through Hole
| Mennyiség | |
|---|---|
| 500+ | 279,045 Ft |
| 1500+ | 256,770 Ft |
Termékinformáció
Termékáttekintés
The PME271Y Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 250 VAC 50/60 Hz
- Capacitance range: 0.001 – 0.1 μF / Capacitance tolerance: ±20% / Lead spacing: 10.2 – 25.4 mm
- Climatic category: 40/100/56/B, IEC 60068–1
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3,000 VDC
- Highest possible safety regarding active and passive flammability
- Operating temperature range of -40˚C to +100˚C
Megjegyzések
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Műszaki adatok
Metallized Paper
0.015µF
Y2
-
1.4kV/µs
15.2mm
100°C
No SVHC (21-Jan-2025)
Radial Box - 2 Pin
± 20%
Through Hole
250VAC
GRADE II (Test Condition A)
-40°C
PME271Y/P271 Series
Műszaki dokumentumok (3)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Finland
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány