Értesítsenek ismét készleten lévő termékről
| Mennyiség | |
|---|---|
| 1+ | 45 728,550 Ft |
| 5+ | 43 391,700 Ft |
| 10+ | 41 054,850 Ft |
Termékáttekintés
HGV-903U is a high performance omnidirectional antenna designed for the 800MHz / 900MHz ISM band. It is ideally suited for multipoint, non line of sight (NLOS) and mobile applications where high gain and wide coverage is desired. Typical applications include 900MHz Wireless LAN, SCADA, Wireless Video Links, LPWAN/IoT/M2M and 800MHz as well as 900MHz cellular band applications. This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with the HGV-903U is a mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. This omni antenna’s construction features a rugged 1.3" diameter white high intensity fiberglass radome for durability and aesthetics. It is designed for all weather operation. Typical applications include GSM, SCADA applications LPWAN, LoRA, IoT, M2M applications, multipoint applications.
- Integral N-Female connector
- Lightweight fiberglass radome
- Heavy-duty steel mounting bracket
- Rugged industrial grade design
- Superior all weather performance
Műszaki adatok
Stubby
960MHz
3dBi
10W
Vertical
To Be Advised
824MHz
N Connector
1.5
50ohm
-
Műszaki dokumentumok (1)
Alternatíva a következőhöz: HGV-903U
1 terméktalálat
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány