2. LED Lighting Components
                                                                                                        3. COB LEDs
                                                                                                        4. Single Colour COB LEDs
                                                                                                        Oldal nyomtatása

                                                                                                        LXZ1-PD01

                                                                                                        LED Single Colour, Red, 627nm, 0.056W, 77lm, 700mA, 145°, 2.4V, Rectangular, 2 Pins

                                                                                                        LUMILEDS
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        LUMILEDS LXZ1-PD01
                                                                                                        GyártóLUMILEDS
                                                                                                        Gyártói cikkszámLXZ1-PD01
                                                                                                        Rendelési kód2336328
                                                                                                        TermékskálaLUXEON Z
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem raktározzuk

                                                                                                        Termékinformáció

                                                                                                        LUMILEDS
                                                                                                        GyártóLUMILEDS
                                                                                                        Gyártói cikkszámLXZ1-PD01
                                                                                                        Rendelési kód2336328
                                                                                                        TermékskálaLUXEON Z
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        COB ColourRed
                                                                                                        Colour Rendering Index Max-
                                                                                                        Power Rating56mW
                                                                                                        Luminous Flux @ Test77lm
                                                                                                        Forward Current @ Test700mA
                                                                                                        Viewing Angle145°
                                                                                                        Forward Voltage VF Typ3.5V
                                                                                                        Nominal CCT (K)-
                                                                                                        COB Length1.7mm
                                                                                                        COB Width1.3mm
                                                                                                        Opto Case StyleSMD-2, No Lead
                                                                                                        Lumens / Watt @ Current Test57lm/W
                                                                                                        Light Emitting Surface-
                                                                                                        Lens Type-
                                                                                                        Lens ShapeRectangular
                                                                                                        Height0.9mm
                                                                                                        Product RangeLUXEON Z

                                                                                                        Termékáttekintés

                                                                                                        The LUXEON Z series High Power Colour LED in a micro footprint package for ultimate design flexibility. The LUXEON Z colour line comprises a broad portfolio of LEDs that enable never before seen lumen density, flexibility and freedom of design. Available in the full spectrum of colours from 440nm to 670nm, including Lime, enabling highly efficient colour mixing with a convenient above black body colour point. The LUXEON Z Colour Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications and a wide spectrum of specialty lighting applications.

                                                                                                        • Broad selection spanning 440 to 6s70nm, including an unique lime colour
                                                                                                        • 2.2mm² footprint enables unique arrangements in space constrained applications
                                                                                                        • 4-up RGBW pixel in 9.5mm², four colours in less area than one regular high power colour emitter
                                                                                                        • Undomed design allows better optical management
                                                                                                        • Enables customizable light sources, linear, rectangular, circular

                                                                                                        Alkalmazások

                                                                                                        LED Lighting, Industrial

                                                                                                        Műszaki adatok

                                                                                                        COB Colour

                                                                                                        Red

                                                                                                        Power Rating

                                                                                                        56mW

                                                                                                        Forward Current @ Test

                                                                                                        700mA

                                                                                                        Forward Voltage VF Typ

                                                                                                        3.5V

                                                                                                        COB Length

                                                                                                        1.7mm

                                                                                                        Opto Case Style

                                                                                                        SMD-2, No Lead

                                                                                                        Light Emitting Surface

                                                                                                        -

                                                                                                        Lens Shape

                                                                                                        Rectangular

                                                                                                        Product Range

                                                                                                        LUXEON Z

                                                                                                        Colour Rendering Index Max

                                                                                                        -

                                                                                                        Luminous Flux @ Test

                                                                                                        77lm

                                                                                                        Viewing Angle

                                                                                                        145°

                                                                                                        Nominal CCT (K)

                                                                                                        -

                                                                                                        COB Width

                                                                                                        1.3mm

                                                                                                        Lumens / Watt @ Current Test

                                                                                                        57lm/W

                                                                                                        Lens Type

                                                                                                        -

                                                                                                        Height

                                                                                                        0.9mm

                                                                                                        Műszaki dokumentumok (3)

                                                                                                        Product Change Notice EN

                                                                                                        Technical Data Sheet EN

                                                                                                        Manufacturer Product Page EN

                                                                                                        Társított termékek

                                                                                                        2 termék található

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Malaysia
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85414100
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.001