2. Semiconductors - ICs
                                                                                                        3. Microcontrollers
                                                                                                        4. Digital Signal Controllers - DSC
                                                                                                        Oldal nyomtatása

                                                                                                        DSPIC33EV256GM102-I/SS

                                                                                                        Digital Signal Controller, dsPIC33EV Series, 256 KB, 21 I/O's, CAN, I2C, SPI, UART, 5 V

                                                                                                        Date/Lot Code

                                                                                                        MICROCHIP
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        MICROCHIP DSPIC33EV256GM102-I/SS
                                                                                                        GyártóMICROCHIP
                                                                                                        Gyártói cikkszámDSPIC33EV256GM102-I/SS
                                                                                                        Rendelési kód2564160
                                                                                                        TermékskáladsPIC33EV Series
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem raktározzuk

                                                                                                        Termékinformáció

                                                                                                        MICROCHIP
                                                                                                        GyártóMICROCHIP
                                                                                                        Gyártói cikkszámDSPIC33EV256GM102-I/SS
                                                                                                        Rendelési kód2564160
                                                                                                        TermékskáladsPIC33EV Series
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Product RangedsPIC33EV Series
                                                                                                        Flash Memory Size256KB
                                                                                                        No. of I/O's21I/O's
                                                                                                        Core Supply Voltage5V
                                                                                                        No. of Pins28Pins
                                                                                                        Supply Voltage Min4.5V
                                                                                                        Supply Voltage Max5.5V
                                                                                                        Operating Temperature Min-40°C
                                                                                                        Operating Temperature Max85°C

                                                                                                        Termékáttekintés

                                                                                                        The DSPIC33EV256GM102-I/SS is a dsPIC33EV family, 16bit, 5V enhanced voltage digital signal controller (DSC) in 28 pin SSOP package. The device with code efficient (C and assembly) architecture features 70MIPS dsPIC DSC core with enhanced on-chip features and is ideal for operating in harsh environments. It comes with rich peripheral integration which includes SENT, high speed PWMs, op-amps, advanced analogue features and error correcting code flash for increased reliability and safety. The device enables the design of high performance, precision motor control systems that are more energy efficient. It can be used to control BLDC, permanent magnet synchronous, AC induction and stepper motors. The dsPIC33EV device is ideal for high performance general purpose applications. Qualified by AEC-Q100 REVG (grade 1: -40°C to +125°C) completed and AEC-Q100 REVG (grade 0: -40°C to +150°C) planned and class B safety library, IEC 60730 standards.

                                                                                                        • Operating voltage range from 4.5V to 5.5V (DC to 70MIPS)
                                                                                                        • Operating temperature range from -40°C to 85°C
                                                                                                        • 256Kbytes program memory, 16Kbytes SRAM, four DMA channels, three op-amp, four comparator
                                                                                                        • Five 16bit timers, two 32bit bit timers, one 10bit/12bit ADC, 4 input and output captures
                                                                                                        • CAN, 3 x 2 PWM, two UART, two I2C, two SPI, two SENT and one CTMU and PPS interfaces
                                                                                                        • Twenty one GPIO, three external interrupts, class B fault handling support
                                                                                                        • Low power management modes (sleep, idle and doze) and fail-safe clock monitor (FSCM)
                                                                                                        • 0.5mA/MHz dynamic current (typical) and 50μA IPD current (typical) at +25°C
                                                                                                        • Independent watchdog timer (WDT), integrated power-on reset (POR) and brown-out reset (BOR)
                                                                                                        • 4-channel DMA with user selectable priority arbitration

                                                                                                        Alkalmazások

                                                                                                        Embedded Design & Development, Automotive

                                                                                                        Műszaki adatok

                                                                                                        Product Range

                                                                                                        dsPIC33EV Series

                                                                                                        No. of I/O's

                                                                                                        21I/O's

                                                                                                        No. of Pins

                                                                                                        28Pins

                                                                                                        Supply Voltage Max

                                                                                                        5.5V

                                                                                                        Operating Temperature Max

                                                                                                        85°C

                                                                                                        Flash Memory Size

                                                                                                        256KB

                                                                                                        Core Supply Voltage

                                                                                                        5V

                                                                                                        Supply Voltage Min

                                                                                                        4.5V

                                                                                                        Operating Temperature Min

                                                                                                        -40°C

                                                                                                        Műszaki dokumentumok (2)

                                                                                                        Product Change Notice EN

                                                                                                        Technical Data Sheet EN

                                                                                                        Társított termékek

                                                                                                        7 termék található

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        United States
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85423190
                                                                                                        US ECCN:3A991.a.2
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.0002