2. Semiconductors - ICs
                                                                                                        3. Special Function
                                                                                                        Oldal nyomtatása

                                                                                                        RE46C180E16F

                                                                                                        IC, CMOS, SMOKE DETECTOR, 16PDIP

                                                                                                        MICROCHIP
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        MICROCHIP RE46C180E16F
                                                                                                        GyártóMICROCHIP
                                                                                                        Gyártói cikkszámRE46C180E16F
                                                                                                        Rendelési kód2066127
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        MICROCHIP
                                                                                                        GyártóMICROCHIP
                                                                                                        Gyártói cikkszámRE46C180E16F
                                                                                                        Rendelési kód2066127
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        IC FunctionCMOS Ionization Smoke Detector ASIC
                                                                                                        Supply Voltage Min6V
                                                                                                        Supply Voltage Max12V
                                                                                                        IC Package TypeDIP
                                                                                                        No. of Pins16Pins
                                                                                                        Operating Temperature Min-10°C
                                                                                                        Operating Temperature Max60°C
                                                                                                        Product Range-

                                                                                                        Alternatíva a következőhöz: RE46C180E16F

                                                                                                        1 terméktalálat

                                                                                                        Termékáttekintés

                                                                                                        The RE46C180E16F is a next generation Smoke Detector IC with low power, CMOS ionization. With minimal external components this circuit will provide all the required features for an ionization-type smoke detector. An on-chip oscillator strobes power to the smoke detection circuitry for 5ms every 10 seconds to keep the standby current to a minimum. A check for a Low Battery condition is performed every 80s and an ionization chamber test is performed once every 320s when in Standby. The temporal horn pattern complies with the National Fire Protection Association NFPA 72® National Fire Alarm and Signalling Code® for emergency evacuation signals. An interconnect pin allows multiple detectors to be connected, such that when one unit alarms, all units will sound. A charge dump feature quickly discharges the interconnect line when exiting a Local Alarm condition. The interconnect input is also digitally filtered.

                                                                                                        • Low quiescent current consumption
                                                                                                        • Programmable standby sensitivity
                                                                                                        • Programmable HUSH sensitivity
                                                                                                        • Programmable chamber voltage for Push-to-Test (PTT) and chamber test
                                                                                                        • Programmable ±150mV Low battery set point
                                                                                                        • Internal ionization chamber test
                                                                                                        • Internal low battery test
                                                                                                        • Internal power-ON reset and power-up low battery test
                                                                                                        • Alarm memory
                                                                                                        • Auto alarm locate
                                                                                                        • Horn synchronization
                                                                                                        • IO filter and charge dump
                                                                                                        • Smart interconnect
                                                                                                        • Interconnect up to 40 detectors
                                                                                                        • ±5% All internal oscillator
                                                                                                        • 9 Minute or 80 second timer for sensitivity control
                                                                                                        • Temporal or continuous horn pattern
                                                                                                        • Guard outputs for ion detector input
                                                                                                        • ±0.75pA Detect input current

                                                                                                        Alkalmazások

                                                                                                        Sensing & Instrumentation

                                                                                                        Műszaki adatok

                                                                                                        IC Function

                                                                                                        CMOS Ionization Smoke Detector ASIC

                                                                                                        Supply Voltage Max

                                                                                                        12V

                                                                                                        No. of Pins

                                                                                                        16Pins

                                                                                                        Operating Temperature Max

                                                                                                        60°C

                                                                                                        Supply Voltage Min

                                                                                                        6V

                                                                                                        IC Package Type

                                                                                                        DIP

                                                                                                        Operating Temperature Min

                                                                                                        -10°C

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Műszaki dokumentumok (4)

                                                                                                        Product Change Notice EN

                                                                                                        EOL Notices EN

                                                                                                        CAD CadSoft_EAGLE EN

                                                                                                        Technical Data Sheet EN

                                                                                                        Társított termékek

                                                                                                        2 termék található

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        United States
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85423990
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.002395