2. Test & Measurement
                                                                                                        3. Test Equipment Services, Warranties & Training
                                                                                                        4. Test Equipment Warranties
                                                                                                        Oldal nyomtatása

                                                                                                        184479-01/960680-101

                                                                                                        Standard Service Program, Traceable Calibration, 3 Years, 184479-01 Counter/Timer Device

                                                                                                        NI / EMERSON
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        NI / EMERSON 184479-01/960680-101
                                                                                                        NI / EMERSON 184479-01/960680-101
                                                                                                        NI / EMERSON 184479-01/960680-101
                                                                                                        NI / EMERSON 184479-01/960680-101
                                                                                                        NI / EMERSON 184479-01/960680-101
                                                                                                        GyártóNI / EMERSON
                                                                                                        Gyártói cikkszám184479-01/960680-101
                                                                                                        Rendelési kód3642441
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        NI / EMERSON
                                                                                                        GyártóNI / EMERSON
                                                                                                        Gyártói cikkszám184479-01/960680-101
                                                                                                        Rendelési kód3642441
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Warranty TypeStandard Service Program
                                                                                                        Warranty Extension3 Years
                                                                                                        For Use WithNI 184479-01 Counter/Timer Device
                                                                                                        FeaturesExtended Repair Coverage, System Configuration, Assembly & Test, Optional Calibration Plan
                                                                                                        Product Range-
                                                                                                        SVHCNo SVHC (08-Jul-2021)

                                                                                                        Termékáttekintés

                                                                                                        184479-01/960680-101 is a standard service program for hardware with traceable calibration for use with NI 184479-01 counter/timer device. Protect your investment with the standard service program (SSP). The SSP helps ensure device functionality while controlling costs due to unexpected repairs. It includes extended warranty coverage for repair, firmware updates and factory calibration. Plus it restores functionality after common accidents, including, but not limited to bent pins, blown fuses, damaged relays from frequent switching, creep corrosion and electrostatic discharge. This service program includes traceable calibration which ensures data traceability with international SI unit measurement standards, including ISO 9001.

                                                                                                        • 3 year warranty
                                                                                                        • Optional expedited calibration

                                                                                                        Műszaki adatok

                                                                                                        Warranty Type

                                                                                                        Standard Service Program

                                                                                                        For Use With

                                                                                                        NI 184479-01 Counter/Timer Device

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Warranty Extension

                                                                                                        3 Years

                                                                                                        Features

                                                                                                        Extended Repair Coverage, System Configuration, Assembly & Test, Optional Calibration Plan

                                                                                                        SVHC

                                                                                                        No SVHC (08-Jul-2021)
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
                                                                                                        United States
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:49011000
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Nem alkalmazható
                                                                                                        RoHS ftalát-kompatibilitás:Nem alkalmazható
                                                                                                        SVHC:No SVHC (08-Jul-2021)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.001