2. Test & Measurement
                                                                                                        3. Test Equipment Services, Warranties & Training
                                                                                                        4. Test Equipment Warranties
                                                                                                        Oldal nyomtatása

                                                                                                        777740-01/960680-401

                                                                                                        Test Equipment Warranty, Premium Service Program with Traceable Calibration, 3 Years

                                                                                                        NI / EMERSON
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        NI / EMERSON 777740-01/960680-401
                                                                                                        NI / EMERSON 777740-01/960680-401
                                                                                                        NI / EMERSON 777740-01/960680-401
                                                                                                        NI / EMERSON 777740-01/960680-401
                                                                                                        NI / EMERSON 777740-01/960680-401
                                                                                                        GyártóNI / EMERSON
                                                                                                        Gyártói cikkszám777740-01/960680-401
                                                                                                        Rendelési kód3962627
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Digitális szállítás
                                                                                                        Letölthető 2-3 munkanapon belül
                                                                                                        Tekintse meg a lezárási időket

                                                                                                        Termékinformáció

                                                                                                        NI / EMERSON
                                                                                                        GyártóNI / EMERSON
                                                                                                        Gyártói cikkszám777740-01/960680-401
                                                                                                        Rendelési kód3962627
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Warranty TypePremium Service Program with Traceable Calibration
                                                                                                        Warranty Extension3 Years
                                                                                                        For Use WithNI 777740-01 Analog Output Device
                                                                                                        FeaturesSystem Configuration, Assembly and Test, System Return Material Authorization (RMA)
                                                                                                        Product Range-
                                                                                                        SVHCNo SVHC (14-Jun-2023)

                                                                                                        Termékáttekintés

                                                                                                        777740-01/960680-401 is a premium service program for systems with traceable calibration for use with NI 777740-01 analogue output device. With the premium service program for systems, NI streamlines the processing of your systems repair requests to minimize delays. The premium service program (PSP) for systems gets your critical hardware and systems back up and running quicker than the standard service program (SSP). It includes extended warranty coverage for repair, firmware updates and factory calibration. With advanced replacement, NI stocks replacement hardware that can be express-shipped within one business day. Additionally, system RMA provides more flexibility by providing the option to process your fully assembled system for repairs. This service program includes traceable calibration which ensures data traceability with international SI unit measurement standards, including ISO 9001.

                                                                                                        • 3 year warranty
                                                                                                        • Optional expedited calibration

                                                                                                        Műszaki adatok

                                                                                                        Warranty Type

                                                                                                        Premium Service Program with Traceable Calibration

                                                                                                        For Use With

                                                                                                        NI 777740-01 Analog Output Device

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Warranty Extension

                                                                                                        3 Years

                                                                                                        Features

                                                                                                        System Configuration, Assembly and Test, System Return Material Authorization (RMA)

                                                                                                        SVHC

                                                                                                        No SVHC (14-Jun-2023)

                                                                                                        Műszaki dokumentumok (1)

                                                                                                        Technical Data Sheet EN

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Great Britain
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:90309000
                                                                                                        US ECCN:TBC
                                                                                                        EU ECCN:TBC
                                                                                                        RoHS-kompatibilis:Nem alkalmazható
                                                                                                        RoHS ftalát-kompatibilitás:Nem alkalmazható
                                                                                                        SVHC:No SVHC (14-Jun-2023)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.0001