2. Tools & Production Supplies
                                                                                                        3. Soldering Stations & Accessories
                                                                                                        4. Rework Stations
                                                                                                        Oldal nyomtatása

                                                                                                        8007-0455

                                                                                                        Rework Station, MBT 350, 482 °C, 230 V, Euro, UK

                                                                                                        PACE 8007-0455
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        GyártóPACE
                                                                                                        Gyártói cikkszám8007-0455
                                                                                                        Rendelési kód1279345
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        GyártóPACE
                                                                                                        Gyártói cikkszám8007-0455
                                                                                                        Rendelési kód1279345
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Supply Voltage VAC230V
                                                                                                        Heat Temperature Max482°C
                                                                                                        Output Power240W
                                                                                                        Kit ContentsRework Station, Solder Iron, Hand-piece, TD-100 and MT-100
                                                                                                        Product Range-
                                                                                                        Plug TypeEU, UK
                                                                                                        SVHCNo SVHC (16-Jan-2020)

                                                                                                        Termékáttekintés

                                                                                                        The MBT 350 is a fully programmable digital rework and repair system. The unit has 3 individually controlled universal handpiece channels which can be password protected to work within an approved operating temperature. A backlit, digital, LCD screen displays the temperature of all three handpiece channels. The MBT 350 incorporates Pace's SNAP-VAC desoldering technology to ensure quick, clean removal of solder from any through hole or surface mount joint, when used with an air pencil the pressure control valve allows for precise adjustments when working on the smallest components such as 0201's.

                                                                                                        • 3 individually controlled channels fitted with TD-100, MT-100 & SX-100 handpieces
                                                                                                        • Digital display & keypad
                                                                                                        • Password lockout facility
                                                                                                        • Temperature setback and Auto-off
                                                                                                        • User defined operating temperature range for each channel
                                                                                                        • ESD grounding jack
                                                                                                        • Auto snap-vac increases heater/tip life
                                                                                                        • Quiet vacuum pump
                                                                                                        • Tips not included

                                                                                                        Műszaki adatok

                                                                                                        Supply Voltage VAC

                                                                                                        230V

                                                                                                        Output Power

                                                                                                        240W

                                                                                                        Product Range

                                                                                                        -

                                                                                                        SVHC

                                                                                                        No SVHC (16-Jan-2020)

                                                                                                        Heat Temperature Max

                                                                                                        482°C

                                                                                                        Kit Contents

                                                                                                        Rework Station, Solder Iron, Hand-piece, TD-100 and MT-100

                                                                                                        Plug Type

                                                                                                        EU, UK

                                                                                                        Műszaki dokumentumok (1)

                                                                                                        Technical Data Sheet EN

                                                                                                        Társított termékek

                                                                                                        6 termék található

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        United States
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85151100
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        SVHC:No SVHC (16-Jan-2020)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):5