Termékinformáció
Termékáttekintés
The PAN1026A is based on Toshiba´s single chip TC35661 Bluetooth semiconductor device with an embedded Toshiba Bluetooth SIG certified stack. The PAN1026A is a highly integrated Dual Mode Bluetooth controller that delivers high-speed opera- tion at ultra-low power consumption. An embedded SPP (Serial Port Profile of Bluetooth Classic) and a GATT (Generic Attribute Profile of Bluetooth LE) stack are integrated. The module significantly reduces external component count and power consumption in applications re - quiring support of Bluetooth 4.2 standards. EDR (Enhanced Data Rate) or Central Mode are not supported. Details about iAP integration can be provided on request. The integrated EEPROM has a Panasonic MAC address and it can be used to store Link Keys. The module allows for serving both legacy Bluetooth Classic and Bluetooth Low Energy connections with rapid connection and disconnec - tion, needed by a wide range of applications, all at a small form factor. Compared to the PAN1026, the PAN1026A has additional features for secure connections via Bluetooth LE and it is fully backwards compatible. Next to increased low energy transfer speed, transmission power can also be controlled. The PAN1026A module is manufactured in a small package with a shielded case and it is qualified according to the Bluetooth 2.1 and 4.2 standards. FCC, IC, and CE approval are available. This Experimenter Kit is used to develop BT Low Energy applications with the Toshiba SDK on the TMPM369 controller. For further information please register on development platform: https://apps.toshiba.de/web/SDKRegistration/
- Bluetooth 4.2 Basic Data Rate (BR) and Low Energy (LE)
- Embedded SPP profile
- Bluetooth 4.2 (LE) embedded GATT profile with high-level API commands, compatible with Toshiba reference BLE profiles
- Integrated high speed crystal oscillator (26 MHz)
- Interfaces: UART, GPIO (10 input/output pins), wake-up control pins
- Small 15.6 mm x 8.7 mm x 1.9 mm SMD module
- Increased (2.5 x) BLE data transfer rates through extended MTU size (64 bytes to 160 bytes)
- Integration of BT 4.2 secure connecting feature implementing ECDH technology
- Same form factor and pinout as PAN1026, PAN1760, PAN1760A and PAN
- Output power 4 dBm
- 88 dBm sensitivity
Figyelmeztetések
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Műszaki adatok
Panasonic
Wireless Connectivity
2 x USB Stick
To Be Advised
PAN1026A
Bluetooth Classic & Low Energy
PAN1026
Műszaki dokumentumok (4)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Slovak Republic
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány