Termékinformáció
Termékáttekintés
Reisser Timber Connector Screws build on the proven technical performance of the Cutter range to offer the ideal solution for connecting timber to timber. The sharp 25º point gives a fast start whilst the 2 Cutter slots allow screwing close to the edge without splitting. The addition of a ‘rollet’ on the shaft reduces drag and torsion forces on insertion resulting in a faster more efficient fixing. A Torx drive provides maximum torque transfer whilst reducing “cam-out” and the large flat washer head offers greater tightening force (even in warped boards) and increased pull through resistance than a countersunk or small hex head fixing. The recessed drive and flat head profile is also more attractive if the fixings are visible. The bronze Nano KTCO coating has been tested to a min 2000 hrs Salt Spray resistance, is Cr-6 free and resists peel off in timber giving long lasting protection.
- Torx drive provides more points of contact for better torque transfer and helps reduce 'cam out', bit slippage and bit wear
- Washer head offers greater tightening force and better connections than a countersunk head even in warped board
- Special metal bronze coating giving a minimum of 2000 hours protection on a salt spray test
- Nano coating prevents recess clogging ensuring good driver bit fit and reduces coating peel off in timber
- Hex-chromium free
- Slanted Rollet - To reduce drag and speed up insertion
- Specially hardened steel gives maximum tensile and torsional strength - minimum 30° bending angle
- Two slots prevents splitting when screwing close to the edge
- Very sharp 25° point with the thread running to the end allowing immediate starting
Műszaki adatok
-
80mm
0
Reisser - Timber Connector Screws
6mm
-
Raised / Countersunk Head Pin Torx
To Be Advised
Műszaki dokumentumok (1)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Taiwan
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
Termékmegfelelőségi tanúsítvány