2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Screws & Bolts
                      5. Wood Screws
                      Oldal nyomtatása

                      TCN80120B

                      TIMBER CONNECTOR SCREW 8 X 120MM (PK25)

                      REISSER TCN80120B
                      Az ábra csak illusztráció. Tekintse meg a termékleírást.
                      GyártóREISSER
                      Gyártói cikkszámTCN80120B
                      Rendelési kód4265467
                      TermékskálaReisser - Timber Connector Screws
                      más névenGTIN UPC EAN: 5033544002266
                      Műszaki adatlap

                      Data Sheet

                      Az összes technikai dokumentum megtekintése
                      Nem sikerült lehívni az elérhetőségi információkat

                      Termékinformáció

                      GyártóREISSER
                      Gyártói cikkszámTCN80120B
                      Rendelési kód4265467
                      TermékskálaReisser - Timber Connector Screws
                      más névenGTIN UPC EAN: 5033544002266
                      Műszaki adatlap

                      Data Sheet

                      Thread Size - Imperial-
                      Thread Size - Metric8mm
                      Screw Length120mm
                      Fastener Plating-
                      Fastener Material0
                      Screw Head StyleRaised / Countersunk Head Pin Torx
                      Product RangeReisser - Timber Connector Screws
                      SVHCTo Be Advised

                      Termékáttekintés

                      Reisser Timber Connector Screws build on the proven technical performance of the Cutter range to offer the ideal solution for connecting timber to timber. The sharp 25º point gives a fast start whilst the 2 Cutter slots allow screwing close to the edge without splitting. The addition of a ‘rollet’ on the shaft reduces drag and torsion forces on insertion resulting in a faster more efficient fixing. A Torx drive provides maximum torque transfer whilst reducing “cam-out” and the large flat washer head offers greater tightening force (even in warped boards) and increased pull through resistance than a countersunk or small hex head fixing. The recessed drive and flat head profile is also more attractive if the fixings are visible. The bronze Nano KTCO coating has been tested to a min 2000 hrs Salt Spray resistance, is Cr-6 free and resists peel off in timber giving long lasting protection.

                      • Torx drive provides more points of contact for better torque transfer and helps reduce 'cam out', bit slippage and bit wear
                      • Washer head offers greater tightening force and better connections than a countersunk head even in warped board
                      • Special metal bronze coating giving a minimum of 2000 hours protection on a salt spray test
                      • Nano coating prevents recess clogging ensuring good driver bit fit and reduces coating peel off in timber
                      • Hex-chromium free
                      • Slanted Rollet - To reduce drag and speed up insertion
                      • Specially hardened steel gives maximum tensile and torsional strength - minimum 30° bending angle
                      • Two slots prevents splitting when screwing close to the edge
                      • Very sharp 25° point with the thread running to the end allowing immediate starting

                      Műszaki adatok

                      Thread Size - Imperial

                      -

                      Screw Length

                      120mm

                      Fastener Material

                      0

                      Product Range

                      Reisser - Timber Connector Screws

                      Thread Size - Metric

                      8mm

                      Fastener Plating

                      -

                      Screw Head Style

                      Raised / Countersunk Head Pin Torx
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
                      Taiwan
                      Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                      Vámtarifaszám:73181558
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibilis:Nem alkalmazható
                      RoHS ftalát-kompatibilitás:Nem alkalmazható
                      SVHC:To Be Advised
                      Termékmegfelelőségi tanúsítvány letöltése

                      Termékmegfelelőségi tanúsítvány

                      Tömeg (kg):.8