2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Oldal nyomtatása

                      HS0005KCU11H.

                      EMULATOR, H-UDI I/F, ON CHIP DEBUG

                      RENESAS HS0005KCU11H.
                      Az ábra csak illusztráció. Tekintse meg a termékleírást.
                      GyártóRENESAS
                      Gyártói cikkszámHS0005KCU11H.
                      Rendelési kód1677726
                      Műszaki adatlap

                      Data Sheet

                      Az összes technikai dokumentum megtekintése
                      Továbbiakban nem raktározzuk

                      Termékinformáció

                      GyártóRENESAS
                      Gyártói cikkszámHS0005KCU11H.
                      Rendelési kód1677726
                      Műszaki adatlap

                      Data Sheet

                      IC Product TypeOn-Chip Debug Emulator
                      Silicon Family Name-
                      Core ArchitectureH8S, H8SX and SH2
                      Core Sub-ArchitectureH8S, H8SX, SH2
                      Kit ContentsE10A-LITE, Cable and CD-ROM
                      FeaturesH-UDI Interface, 14-Way Cable
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Termékáttekintés

                      The HS0005KCU11H is an on chip debugging emulator which utilizes H-UDI interface of the target device. The H-UDI can be connected using the 14 pin cable. HS0005KCU01H does not support AUD trace functionality and is available at a lower price than the HS0005KCU02H which supports AUD. The High performance Embedded Workshop is a powerful development environment for embedded applications targeted at Renesas microcontrollers. The main unit of the emulator is connected, through the dedicated debugging interface, to the user system. The user system can be debugged under the conditions similar to the actual application conditions. The emulator enables debugging anywhere indoors or out. The host computer for controlling the emulator must be an IBM PC compatible machine with USB 1.1/2.0 (Full Speed).

                      • A configurable build engine that allows you to set up compiler, assembler and linker options
                      • An integrated text editor with user customizable syntax colouring to improve code readability
                      • A configurable environment to run your own tools
                      • An integrated debugger which allows you to build and debug in the same application
                      • Version control support
                      • Excellent cost performance emulator
                      • Realtime emulation
                      • Excellent operability
                      • Various debugging functions and Compact debugging environment
                      • Debugging of the user system in the final development stage

                      Alkalmazások

                      Embedded Design & Development

                      Tartalom

                      E10A USB supporting H-UDI only - HS0005KCU01H, 14 way cable for H-UDI connection. Installation CD incorporating High performance Embedded Workshop integrated development environment with the E10A-USB debugger component and all device addition options.

                      Megjegyzések

                      No C/C++ compiler toolchains are included. The user will assign a device group personality to the E10A-USB for the first time. This is a one time process (OTP) and cannot be changed.

                      Műszaki adatok

                      IC Product Type

                      On-Chip Debug Emulator

                      Core Architecture

                      H8S, H8SX and SH2

                      Kit Contents

                      E10A-LITE, Cable and CD-ROM

                      Product Range

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      H8S, H8SX, SH2

                      Features

                      H-UDI Interface, 14-Way Cable

                      SVHC

                      No SVHC (12-Jan-2017)

                      Műszaki dokumentumok (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Társított termékek

                      3 termék található

                      Jogszabályok és környezetvédelem

                      Származási ország:
                      Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                      Japan
                      Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                      Vámtarifaszám:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibilis:Igen

                      RoHS

                      RoHS ftalát-kompatibilitás:Meghatározásra vár
                      SVHC:No SVHC (12-Jan-2017)
                      Termékmegfelelőségi tanúsítvány letöltése

                      Termékmegfelelőségi tanúsítvány

                      Tömeg (kg):.4