2. Semiconductors - ICs
                                                                                                        3. Power Management ICs - PMIC
                                                                                                        4. Voltage Regulators
                                                                                                        5. LDO Voltage Regulators
                                                                                                        Oldal nyomtatása

                                                                                                        BD50GC0MEFJ-ME2

                                                                                                        LDO Voltage Regulator - Fixed, 4.5V-14V input, 5Vnom/1 A out, HTSOP-8

                                                                                                        Date/Lot Code

                                                                                                        ROHM
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        ROHM BD50GC0MEFJ-ME2
                                                                                                        GyártóROHM
                                                                                                        Gyártói cikkszámBD50GC0MEFJ-ME2
                                                                                                        Rendelési kód2546724
                                                                                                        Termékskála5V 1A LDO Voltage Regulators
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        ROHM
                                                                                                        GyártóROHM
                                                                                                        Gyártói cikkszámBD50GC0MEFJ-ME2
                                                                                                        Rendelési kód2546724
                                                                                                        Termékskála5V 1A LDO Voltage Regulators
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Output TypeFixed
                                                                                                        Input Voltage Min4.5V
                                                                                                        Input Voltage Max14V
                                                                                                        No. of Outputs1Outputs
                                                                                                        Output Voltage Nom5V
                                                                                                        Output Voltage - Nom5V
                                                                                                        Output Voltage Min-
                                                                                                        Output Voltage Max-
                                                                                                        PolarityPositive Output
                                                                                                        Max Output Current1A
                                                                                                        Dropout Voltage Typ @ Current600mV
                                                                                                        Dropout Voltage - Typ @ Current600mV
                                                                                                        IC MountingSurface Mount
                                                                                                        IC Case / PackageHTSOP
                                                                                                        No. of Pins8Pins
                                                                                                        Operating Temperature Min-40°C
                                                                                                        Operating Temperature Max105°C
                                                                                                        Product Range5V 1A LDO Voltage Regulators
                                                                                                        MSLMSL 1 - Unlimited
                                                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                                                        Termékáttekintés

                                                                                                        The BD50GC0MEFJ-ME2 is a fixed output low dropout (LDO) voltage regulator in 8 pin HTSOP package. The output accuracy is ±1% of output voltage. It has built-in overcurrent protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode and thermal shutdown circuit for protecting IC from heat destruction by overload condition. The device is usable for ceramic capacitor and enables to improve smaller set and long life.

                                                                                                        • Fixed output voltage from 5V
                                                                                                        • Output current of 1A
                                                                                                        • Automotive grade AEC-Q100 qualified
                                                                                                        • Input power supply voltage range from 4.5V to 14V and enable (EN) voltage range from 0V to 14V
                                                                                                        • Minimum dropout voltage of 0.6V at TA = 25°C (VCC=5V, IO=1A)
                                                                                                        • High accuracy reference voltage circuit
                                                                                                        • Bias current of 600μA at TA = 25°C
                                                                                                        • Line regulation of 25mV at TA = 25°C and load regulation of 25mV at TA = 25°C
                                                                                                        • Operating temperature range from -40°C to +105°C

                                                                                                        Alkalmazások

                                                                                                        Automotive, Power Management

                                                                                                        Megjegyzések

                                                                                                        The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

                                                                                                        Műszaki adatok

                                                                                                        Output Type

                                                                                                        Fixed

                                                                                                        Input Voltage Max

                                                                                                        14V

                                                                                                        Output Voltage Nom

                                                                                                        5V

                                                                                                        Output Voltage Min

                                                                                                        -

                                                                                                        Polarity

                                                                                                        Positive Output

                                                                                                        Dropout Voltage Typ @ Current

                                                                                                        600mV

                                                                                                        IC Mounting

                                                                                                        Surface Mount

                                                                                                        No. of Pins

                                                                                                        8Pins

                                                                                                        Operating Temperature Max

                                                                                                        105°C

                                                                                                        MSL

                                                                                                        MSL 1 - Unlimited

                                                                                                        Input Voltage Min

                                                                                                        4.5V

                                                                                                        No. of Outputs

                                                                                                        1Outputs

                                                                                                        Output Voltage - Nom

                                                                                                        5V

                                                                                                        Output Voltage Max

                                                                                                        -

                                                                                                        Max Output Current

                                                                                                        1A

                                                                                                        Dropout Voltage - Typ @ Current

                                                                                                        600mV

                                                                                                        IC Case / Package

                                                                                                        HTSOP

                                                                                                        Operating Temperature Min

                                                                                                        -40°C

                                                                                                        Product Range

                                                                                                        5V 1A LDO Voltage Regulators

                                                                                                        SVHC

                                                                                                        No SVHC (17-Jan-2023)

                                                                                                        Műszaki dokumentumok (2)

                                                                                                        Technical Data Sheet EN

                                                                                                        Product Change Notice EN

                                                                                                        Társított termékek

                                                                                                        5 termék található

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Philippines
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85423990
                                                                                                        US ECCN:EAR99
                                                                                                        EU ECCN:NLR
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.000054