2. Sensors & Transducers
                                                                                                        3. Sensors
                                                                                                        4. Humidity Sensors
                                                                                                        5. Humidity & Temperature Sensor ICs
                                                                                                        Oldal nyomtatása

                                                                                                        SI7021-A10-IM

                                                                                                        Humidity/Temperature Sensor, 0% to 100% RH/-10°C to 85°C Range, I2C, Digital, 1.9V to 3.6V, DFN-6

                                                                                                        SILICON LABS
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        SILICON LABS SI7021-A10-IM
                                                                                                        GyártóSILICON LABS
                                                                                                        Gyártói cikkszámSI7021-A10-IM
                                                                                                        Rendelési kód2422573
                                                                                                        TermékskálaSi7021
                                                                                                        Az Ön cikkszáma
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Az összes technikai dokumentum megtekintése
                                                                                                        Továbbiakban nem gyártják

                                                                                                        Termékinformáció

                                                                                                        SILICON LABS
                                                                                                        GyártóSILICON LABS
                                                                                                        Gyártói cikkszámSI7021-A10-IM
                                                                                                        Rendelési kód2422573
                                                                                                        TermékskálaSi7021
                                                                                                        Műszaki adatlap

                                                                                                        Data Sheet

                                                                                                        Humidity Range0% to 100% Relative Humidity
                                                                                                        Humidity Accuracy± 2% RH
                                                                                                        Temperature Accuracy± 0.3°C
                                                                                                        RH Response Time18s
                                                                                                        Temperature Response Time18s
                                                                                                        Sensor Interface TypeI2C
                                                                                                        Sensor Output TypeDigital
                                                                                                        Sensor Case StyleDFN
                                                                                                        No. of Pins6Pins
                                                                                                        Operating Temperature Min-40°C
                                                                                                        Operating Temperature Max125°C
                                                                                                        Supply Voltage Min1.9V
                                                                                                        Supply Voltage Max3.6V
                                                                                                        Product RangeSi7021

                                                                                                        Alternatíva a következőhöz: SI7021-A10-IM

                                                                                                        3 termék található

                                                                                                        Termékáttekintés

                                                                                                        The SI7021-A10-IM is an I²C Humidity and Temperature Sensor without protective cover and an analogue-to-digital converter, signal processing, calibration data and an I²C interface. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS sensor ICs with low drift and hysteresis and excellent long term stability. The humidity and temperature sensor is factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensor is fully interchangeable with no recalibration or software changes required. This offers an accurate, low-power factory-calibrated digital solution ideal for measuring humidity, dew-point and temperature.

                                                                                                        • Integrated on-chip heater
                                                                                                        • Excellent long term stability
                                                                                                        • Protection during reflow

                                                                                                        Alkalmazások

                                                                                                        HVAC, Communications & Networking, Consumer Electronics, Industrial

                                                                                                        Műszaki adatok

                                                                                                        Humidity Range

                                                                                                        0% to 100% Relative Humidity

                                                                                                        Temperature Accuracy

                                                                                                        ± 0.3°C

                                                                                                        Temperature Response Time

                                                                                                        18s

                                                                                                        Sensor Output Type

                                                                                                        Digital

                                                                                                        No. of Pins

                                                                                                        6Pins

                                                                                                        Operating Temperature Max

                                                                                                        125°C

                                                                                                        Supply Voltage Max

                                                                                                        3.6V

                                                                                                        Humidity Accuracy

                                                                                                        ± 2% RH

                                                                                                        RH Response Time

                                                                                                        18s

                                                                                                        Sensor Interface Type

                                                                                                        I2C

                                                                                                        Sensor Case Style

                                                                                                        DFN

                                                                                                        Operating Temperature Min

                                                                                                        -40°C

                                                                                                        Supply Voltage Min

                                                                                                        1.9V

                                                                                                        Product Range

                                                                                                        Si7021
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
                                                                                                        Philippines
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85423990
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
                                                                                                        Tömeg (kg):.000025