Termékinformáció
Termékáttekintés
The VLMK334BACB-GS08 from Vishay is a VLM.334.. series power SMD LED in PLCC-2 package. The VLM.334.. series is an advanced modification of the Vishay VLM.31.. series. It is designed to incorporate larger chips, therefore capable of withstanding a 70mA drive current. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. It is used in traffic signals and signs, interior and exterior lighting, dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc.
- Automotive grade AEC-Q101 qualified
- Utilizing latest advanced AlInGaP technology
- Thermal resistance R = 300K/W
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Preconditioning according to JEDEC level 2a
- Compatible with reflow, vapour phase & wave solder processes according to CECC 00802 and J-STD-020
- Angle of half intensity of ±60°, maximum forward voltage of 2.8V at IF=50mA
- Amber colour LED
- Luminous intensity of 2800mcd (typ) at IF = 50mA
- Wavelength of 616nm (typ) at IF=50mA
Alkalmazások
Signalling, Automotive
Figyelmeztetések
Proper storage and handling procedures should be followed to prevent ESD damage to the device.
Műszaki adatok
Amber
PLCC-2
2.25V
2.8cd
Round
-
No SVHC (15-Jan-2019)
SMD
50mA
616nm
120°
VLM.334
MSL 2A - 4 weeks
Műszaki dokumentumok (2)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Philippines
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány